| Manufacturer | Power Integrations |
|---|---|
| Category | AC/DC and DC/DC Conversion |
| Sub-Category | AC/DC SMPS - Single Output |
| Eval Board Part Number | 596-1104-ND |
| Eval Board Supplier | Power Integrations |
| Eval Board |
Board not Stocked
|
| AC Voltage |
115 V
230 V Universal (115 / 230V) |
| Outputs and Type |
1 Isolated
|
| Voltage Out |
6 V
|
| Current Out |
330 mA
|
| Output Power |
2 W
|
| Features |
Frequency Jitter for EMI
Open Circuit Protection Short Circuit Protection Thermal Protection |
| Efficiency @ Conditions |
>66%, 115V in, 6V @ 0.75 ~ 2 A
>65%, 230V in, 6V @ 1 ~ 2 A |
| No-load Input Power @ Voltage |
110 mW @ 115 V
140 mW @ 230 V |
| Switching Frequency |
100 kHz
|
| Internal Switch |
Yes
|
| Component Count + Extras |
14 + 3
|
| Voltage In |
90 ~ 265 VAC
|
| Design Author |
Power Integrations
|
| Application / Target Market |
Cell Phones
Power: AC Adapters |
| Main I.C. Base Part |
LNK564P
|
| Date Created By Author | 2005-10 |
| Date Added To Library | 2018-06 |