The STEVAL-ISV021V1 is a demonstration kit which consists of a complete energy harvesting module based on the SPV1050 ULP energy harvester and battery charger, having the purpose to show the electrical performance of the power converter and many other fundamental electrical quantities related to the overall system.
The power manager is configured as a buck/boost converter, fitting the electrical characteristics of the mounted PV panel and battery. A power monitoring board along with a software GUI are used to monitor and to graph both of PV panel and battery voltage and current, and system performances like MPPT accuracy and conversion efficiency.
The STEVAL-ISV021V1 represents the standalone harvesting module that can be interfaced with a wireless sensor node to provide the microcontroller, transmitter and sensors with the energy scavenged and stored into the battery. Furthermore, the STEVAL-ISV021V1 embeds an extension connector to interface and to monitor of some of SPV1050 input and output signals through a microcontroller based board.
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Energy Harvesting |
| Sub-Category | Solar Battery Chargers |
| Eval Board Part Number | 497-15986-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Normally In Stock
|
| Application / Target Market |
Battery Chargers
Energy Harvesting Medical RF: Metering Wearable Devices |
| Voltage In |
75 mV ~ 18 V
|
| Cell Type |
Lithium Ion, Li-Ion
|
| Voltage Out |
2.6 ~ 5.3 V
|
| Current Out |
70 mA
|
| Features |
Battery Charger
LDO Regulator(s), On-Chip Shutdown, Enable, Standby Under Voltage Protection, Brown-Out |
| Component Count + Extras |
22 + 14
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
SPV1050
|
| Input Power | |
| Current In | |
| Battery Capacity |
120 mAh
|
| Date Created By Author | 2015-12 |
| Date Added To Library | 2017-02 |
ขอขอบคุณ
จับตาดูกล่องจดหมายของคุณเพื่อรับข่าวสารและอัพเดทจาก DigiKey!
กรุณาป้อนที่อยู่อีเมล
กรุณาติ๊กเครื่องหมายในช่องทำเครื่องหมาย