The STPM34 evaluation board is a class 0.2, dual-phase meter with 2 CTs for power line systems with Vnom= 140 to 300 (RMS), Inom/ Imax= 5/100 A(RMS), flin= 50/60 Hz ± 10% and Tamb= -40 to +85 °C.
Measured active/reactive power can be output from two programmable LEDs on the board. The board can be interfaced with a PC running evaluation software through an isolated RS232 port, or through the STEVAL-IPE023V1 USB isolated interface tool for configuration and data reading. The board also has SPI/UART pins available to interface a microcontroller for application development.
0.2% accuracy dual or split-phase meter
Vnom(RMS)= 140 to 300 V, Inom/Imax(RMS)= 5/100 A, flin= 50/60 Hz ± 10%
Connector for USB isolated hardware programmer tool STEVAL-IPE023V1 and PC GUI
RS232 and UART isolated connectors to PC GUI
SPI/UART switch for device peripheral selection
2 programmable LEDs on board
Digital expansion to external system-on-chip or MCU
3.3 V power supply: external or through STEVAL-IPE023V1 isolated USB board
IEC61000 standard compliant
| Manufacturer | STMicroelectronics |
|---|---|
| Category | Power Management |
| Sub-Category | Energy Metering for AC |
| Eval Board Part Number | 497-EVALSTPM34-ND |
| Eval Board Supplier | STMicroelectronics |
| Eval Board |
Board not Stocked
|
| Sensing Method |
Current Transformer
|
| Features |
Active Energy Measurement
Active Power Measurement Apparent Power Measurement GUI / Design Software Reactive Energy Measurement Reactive Power Measurement RMS Current Measurement RMS Voltage Measurement RS-232 Interface Shutdown, Enable, Standby SPI Interface UART Interface USB Interface |
| AC Voltage |
140 ~ 300 VAC
|
| Max AC Current |
100 A (5A Nom)
|
| Component Count + Extras |
77 + 11
|
| Design Author |
STMicroelectronics
|
| Main I.C. Base Part |
STPM34
|
| Date Created By Author | 2014-03 |
| Date Added To Library | 2019-07 |
ขอขอบคุณ
จับตาดูกล่องจดหมายของคุณเพื่อรับข่าวสารและอัพเดทจาก DigiKey!
กรุณาป้อนที่อยู่อีเมล
กรุณาติ๊กเครื่องหมายในช่องทำเครื่องหมาย