Demonstration circuit 2180A showcases the LTC4371 dual negative voltage ideal diode-OR controller and monitor, in a -48V, 50A application. Each channel includes two paralleled 2mΩ (Max) MOSFETs for a total dissipation of just 2.5W at full load. Power connections are made by way of 1/4" ring terminals with a cable capacity of 4 AWG.
The LTC4371 is a two-input negative voltage ideal diode-OR controller that drives external N-channel MOSFETs as a low dissipation alternative to Schottky diodes in high power -48V systems. Low power dissipation and voltage loss eliminates the need for heatsinks and reduces PC board area. Power sources can be easily OR'd together to increase total system power and reliability.
The LTC4371 tolerates ±300V transients such as those experienced during lightning-induced surges and input supply short-circuits events. The internal shunt regulator and low 300µA quiescent current allow the use of a large value dropping resistor to protect the supply pin against high voltage transients, while the high impedance drain pins can be similarly protected by high value series resistors without compromising diode operation
| Manufacturer | Analog Devices Inc. |
|---|---|
| Category | Power Management |
| Sub-Category | OR-ing Controllers |
| Eval Board Part Number | 505-DC2180A-ND |
| Eval Board Supplier | Analog Devices Inc. |
| Eval Board |
Normally In Stock
|
| Current Out |
50 A
|
| Voltage Out |
-48 V
|
| Supply Voltage |
-32 ~ 85 V
|
| Features |
Fault Indication
Over Voltage Protection |
| Quiescent Current [Typical] |
300 µA
|
| Component Count + Extras |
14 + 20
|
| Application / Target Market |
Computers
Networking Servers Telecom |
| Design Author |
Linear Technology
|
| Quiescent Current [Maximum] |
450 µA
|
| Main I.C. Base Part |
LTC4371
|
| Date Created By Author | 2016-04 |
| Date Added To Library | 2018-03 |
ขอขอบคุณ
จับตาดูกล่องจดหมายของคุณเพื่อรับข่าวสารและอัพเดทจาก DigiKey!
กรุณาป้อนที่อยู่อีเมล
กรุณาติ๊กเครื่องหมายในช่องทำเครื่องหมาย