A flyback topology was used to minimize circuit board size, parts count and cost. This topology also provides excellent operating efficiency across the input voltage range.
The DPA423G IC implements PWM control of the internal power MOSFET and initiates a soft start-up function when it first powers up. The IC also monitors die temperature as part of its over-temperature protection function and also monitors the input voltage as part of its under-voltage detection and overvoltage shutdown functions.
The integrated 220 V MOSFET provides excellent switching characteristics at the selected 400 kHz operating frequency. The MOSFET and controller consume very little power, giving good efficiency across the entire input voltage operating range.
| Manufacturer | Power Integrations |
|---|---|
| Category | Power Management |
| Sub-Category | POE - Power Over Ethernet |
| Eval Board Part Number | 596-1195-ND |
| Eval Board Supplier | Power Integrations |
| Eval Board |
Board not Stocked
|
| Compliance |
IEEE 802.3af (802.3at Type 1)
|
| Outputs and Type |
1 Isolated
|
| Voltage Out |
3.3 V
|
| Current Out |
2 A
|
| Voltage In |
33 ~ 57 V
|
| Efficiency @ Conditions |
>72%, 48V in, 3.3V @ 0.6 ~ 2 A
|
| Internal Switch |
Yes
|
| Features |
Current Limit (Adj. or Fixed)
Light Load Mode Over Voltage Protection Short Circuit Protection Soft Start Thermal Protection Under Voltage Protection, Brown-Out |
| Switching Frequency |
400 kHz
|
| Component Count + Extras |
61 + 2
|
| Application / Target Market |
PoE, Power Over Ethernet
|
| Design Author |
Power Integrations
|
| Main I.C. Base Part |
DPA423
|
| Date Created By Author | 2006-04 |
| Date Added To Library | 2011-05 |
ขอขอบคุณ
จับตาดูกล่องจดหมายของคุณเพื่อรับข่าวสารและอัพเดทจาก DigiKey!
กรุณาป้อนที่อยู่อีเมล
กรุณาติ๊กเครื่องหมายในช่องทำเครื่องหมาย