RDK-848 is a 42 W dual USB port switching power supply for wall outlet and power strip pad application. The main power supply is an isolated flyback controlled by INN3379C InnoSwitcw3-Pro. It is designed to deliver 30 W USB PD 3.0 (USB Type-C) and at the same time, provide DC input supply for 5 V / 2.4 A output (USB Type-A) DC/DC converter.
InnoSwitch3-Pro is a highly integrated digitally controllable quasi-resonant flyback switcher IC designed for high efficiency USB PD 3.0 application. It integrates a highvoltage switch, primary and secondary side control and fluxLink feedback which simplifies the development of fully programmable, highly efficient power supplies, particularly those in compact enclosures. InnoSwitch3-Pro has built-in 3.3 V linear regulator that provides a bias supply for the microprocessor in stand-alone implementations. The IC uses the universal I2C interface that enables dynamic control of output voltage and current along with many configurable features.
RDK-848 offers low component count and heat sink-less design for compact enclosure applications. The key design goals were high efficiency and compact design.
| Manufacturer | Power Integrations | 
|---|---|
| Category | Power Management | 
| Sub-Category | USB Power Delivery | 
| Eval Board Part Number | 596-RDK-848-ND | 
| Eval Board Supplier | Power Integrations | 
| Eval Board | 
                                Board not Stocked
                             | 
                
| Port Role | 
                                Source
                             | 
                
| Voltage In | 
                                90 ~ 265 VAC
                             | 
                
| Voltage Out | 
                                5 V
                             9 V 12 V 15 V 20 V  | 
                
| Port Current | 
                                1.5 A
                             2 A 2.4 A 2.5 A 3 A  | 
                
| Power Out | 
                                12 W (Type A Port)
                             30 W (Type C Port) 42 W  | 
                
| Features | 
                                Over Current Protection (OCP)
                             Over Voltage Protection (OVP) Short Circuit Protection Thermal Protection  | 
                
| No-load Input Power @ Voltage | 
                                < 55 mW @ 115 VAC
                             < 60 mW @ 230 VAC  | 
                
| Compliance | 
                                USB Power Delivery 3.0
                             | 
                
| Efficiency @ Conditions | 
                                >90%, 230V in, 9V @ 15 ~ 30 W
                             >90%, 230V in, 12V @ 15 ~ 30 W >89%, 230V in, 20V @ 18 ~ 30 W >89%, 230V in, 15V @ 12 ~ 30 W >89%, 115V in, 9V @ 3 ~ 30 W >89%, 115V in, 15V @ 15 ~ 30 W >89%, 115V in, 12V @ 9 ~ 30 W >88%, 230V in, 5V @ 3 ~ 27 W >88%, 115V in, 5V @ 3 ~ 30 W >88%, 115V in, 20V @ 15 ~ 30 W  | 
                
| Component Count + Extras | 
                                73 + 2
                             | 
                
| Design Author | 
                                Power Integrations
                             | 
                
| Main I.C. Base Part | 
                                INN3379C
                             | 
                
| Date Created By Author | 2020-07 | 
| Date Added To Library | 2020-09 |