In industrial control and industrial automation applications, high-resolution data converters are often required. Although today's field programmable gate arrays (FPGAs) and microcontrollers may integrate analog-to-digital converters (ADCs), in many cases, the resolution is not high enough and isolation is lacking.
The Campbell (MAXREFDES4#) subsystem reference design is a 16-bit high-accuracy industrial analog front end (AFE) that accepts a 4–20mA current loop or a 0.2V to 4.096V voltage input signal, and features isolated power and data—all integrated into a small form factor. The Campbell design integrates a precision low-noise buffer (MAX44250), a high-accuracy ADC (MAX11100), an ultra-high-precision 4.096V voltage reference (MAX6126), 600VRMS data isolation (MAX14850), and isolated/regulated 5V power rails (MAX256/MAX1659).
This AFE solution can be used in any application that needs high-accuracy analog-to-digital conversion, but it is mainly targeted for industrial sensors, industrial automation, process control, programmable logic controllers (PLCs), and medical applications.
| Manufacturer | Analog Devices Inc./Maxim Integrated |
|---|---|
| Category | Wired Communication |
| Sub-Category | Analog Front Ends (AFE) |
| Eval Board Part Number | MAXREFDES4#-ND |
| Eval Board Supplier | Analog Devices Inc./Maxim Integrated |
| Eval Board |
Normally In Stock
|
| Input Type |
4 ~ 20mA
0.2 ~ 4.096V |
| Input Channels |
1
|
| Resolution (Bits) |
16 Bit
|
| Sampling Rate |
189.4 kSPS
|
| Analog Outputs |
- N/A
|
| Analog Output Type |
- N/A
|
| Features |
Isolated Power
Isolated Signal |
| Component Count + Extras |
54 + 13
|
| Design Author |
Maxim Integrated Products
|
| Main I.C. Base Part |
MAX11100
MAX14850 MAX1659 MAX256 |
| Date Created By Author | 2013-01 |
| Date Added To Library | 2013-04 |
ขอขอบคุณ
จับตาดูกล่องจดหมายของคุณเพื่อรับข่าวสารและอัพเดทจาก DigiKey!
กรุณาป้อนที่อยู่อีเมล
กรุณาติ๊กเครื่องหมายในช่องทำเครื่องหมาย