Bluetooth® Low Energy mesh networking can enable many Internet-of-Things (IoT) applications from Industry 4.0 to Home Automation and Connected Lighting. The RSL10 Mesh Platform is a versatile and easily configurable development kit that enables customers to develop mesh networking applications based on the industry’s lowest power Bluetooth 5 radio- the RSL10.
The platform includes two RSL10-based Mesh Nodes, with a variety of available smart sensors and indicators, and a Strata Gateway Node, which enables connectivity to the Strata Developer Studio™ and allows nodes to be added into the network. Strata enables users to experiment with basic demos as well as advanced use cases right out of the box. Additional customization is possible with the RSL10 Semiconductor Software Development Kit (SDK) Mesh CMSIS pack and the source code provided with this kit.
See the Strata webpage at www.onsemi.com/strata for more details.
Features:
RSL10 SIP
Industry leading power consumption for maximum battery life
Wide Bluetooth Low Energy range
Multiple environmental sensors:
Low Voltage Temperature Sensor (N34TS108)
Ambient Light Sensor (LV0104CS)
Magnetic Sensors
Dual RGB LEDs with 5-bit current-controlled for dimming and color mixing through LED Driver (NCP5623B)
Optional vibration buzzer connector that can also be used to control low voltage and solid-state relays
Battery Charger (FAN54120) for Li-Ion or Li-Poly batteries to power node with rechargeable battery
Wheatstone bridge for angular magnetic field measurement amplified by NCS333 Chopper-stabilized Op-Amps
Hall-effect switch for simple magnet detection
Light Dimming and Alarm Capabilities
2.3 kHz tone indicator
RSL10 Software Development Kit
Eclipse-based IDE with support for FreeRTOS™
RSL10 Mesh Package
Compliant with Bluetooth SIG mesh specification
| Manufacturer | onsemi | 
|---|---|
| Category | Wireless Communication | 
| Sub-Category | Wireless Sensor Platform | 
| Eval Board Part Number | 488-STR-RSL10-MESH-KIT-GEVK-ND | 
| Eval Board Supplier | onsemi | 
| Eval Board | 
                                Board not Stocked
                             | 
                
| Sensing Methods | 
                                Temperature
                             | 
                
| Radio | 
                                Bluetooth 5.0
                             | 
                
| Power Type | 
                                Battery
                             | 
                
| Features | 
                                Alarm Buzzer
                             Battery Charger GUI / Design Software LED Driver LEDs, RGB  | 
                
| Application / Target Market | 
                                Agriculture: Crop Monitoring
                             Agriculture: Irrigation Control Air Quality Monitoring Climate Control Healthcare: Patient Monitoring Industry 4.0 Intruder Detection Lighting: LED Commercial Lighting Lighting: LED Home Lighting Lighting: RF Connected Lighting Networked/Emergency Lighting Preventative Maintenance RF: Asset Monitoring RF: Home Automation RF: Mobile Asset Tracking Smart Building Controls Smart Home  | 
                
| Design Author | 
                                ONSemiconductor
                             | 
                
| Date Created By Author | 2020-06 | 
| Date Added To Library | 2020-12 |