SMD Spacers
Würth Elektronik SMD spacers are designed for automatic assembly
Würth Elektronik SMD spacers are specially designed for automatic assembly and have constant quality during the pick and place and soldering process. The spacers achieve high holding forces and torques due to the large soldering and fine verified surface coating.
WA-SMSR SMD steel spacer reverse is offered with internal thread M3 and through hole Ø3.2. The WA-SMSR series generate distance on the bottom of the PCB by assembling and soldering on the top.
- Material: steel
- Surface: tin plated
- Simple and fast automated assembly
- For distances from 1 mm to 10 mm (when using standard PCB-thickness of 1.6 mm)
- High mechanical forces and torques
The WA-SMSSR steel spacer is fixed with a snap rivet which allows a complete screwless connection. The WA-SMSSR series is only qualified with Snap Rivet 7009776.
- Material: PA66; steel
- Color: red
- Surface: tin plated
- Operating temperature: -30°C up to +85°C
- Solder cream thickness: 150 µm
- Panel thickness: 1 mm (min) to 2 mm (max)
- Drilling panel: 2.5 mm
- Simple and fast automated assembly
- Complete screwless connection
- Fast mounting at mass production
- For distances from 2 mm to 10 mm
The WAS-SMSI steel spacers are offered with internal thread M2, M2.5, and M3. These components are made of tin plated steel and withstand high mechanical forces and torques.
- Material: steel
- Surface: tin plated
- Solder cream thickness: 150 µm
- Simple and fast automated assembly
- For distances from 1 mm to 15 mm
- High mechanical forces and torques
The WA-SMST steel spacers are offered with a through hole of Ø2.25, 2.7, and 3.3. These components are made of tin plated steel and have a high mechanical strength.
- Material: steel
- Surface: tin-plated
- Solder cream thickness: 150 µm
- Simple and fast automated assembly
- For distances from 1 mm to 15 mm
- With non-stop internal diameter 2.25, 2.7, and 3.3
- High mechanical strength
The WA-SMSE steel spacers are offered with an external thread M3. These components are made of tin plated steel and withstand high mechanical forces and torques.
- Material: steel
- Surface: tin plated
- Tightening torque: M3 (0.5 Nm)
- Soldering cream thickness: 150 µm
- Simple and fast automated assembly
- For distances from 5 mm to 15 mm
- Closed type with external thread
- High mechanical forces and torques
WA-SMSR SMD Steel Spacer Reverse
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | มีเกลียว/ไม่มีเกลียว | เพศ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9775026360R | ROUND STANDOFF M3 STEEL 1MM | มีเกลียว | ตัวเมีย, ตัวเมีย | 10 - Immediate | $32.01 | ดูรายละเอียด |
![]() | ![]() | 9775026960R | ROUND SPACER STEEL 1MM | ไม่มีเกลียว | ตัวเมีย, ตัวเมีย | 5886 - Immediate | $32.01 | ดูรายละเอียด |
![]() | ![]() | 9775031360R | ROUND STANDOFF M3 STEEL 1MM | มีเกลียว | ตัวเมีย, ตัวเมีย | 3701 - Immediate | $34.27 | ดูรายละเอียด |
![]() | ![]() | 9775031960R | ROUND SPACER STEEL 1MM | ไม่มีเกลียว | ตัวเมีย, ตัวเมีย | 1415 - Immediate | $34.27 | ดูรายละเอียด |
WA-SMSSR SMD Steel Spacer
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | มีเกลียว/ไม่มีเกลียว | เพศ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9776020960R | ROUND SPACER STEEL 2MM | ไม่มีเกลียว | ตัวเมีย, ตัวเมีย | 0 - Immediate | $41.38 | ดูรายละเอียด |
![]() | ![]() | 9776025960R | ROUND SPACER STEEL 2.50MM | ไม่มีเกลียว | ตัวเมีย, ตัวเมีย | 921 - Immediate | $43.97 | ดูรายละเอียด |
![]() | ![]() | 9776030960R | ROUND SPACER STEEL 3MM | ไม่มีเกลียว | ตัวเมีย, ตัวเมีย | 0 - Immediate | $26.13 | ดูรายละเอียด |
![]() | ![]() | 9776040960R | ROUND SPACER STEEL 4MM | ไม่มีเกลียว | ตัวเมีย, ตัวเมีย | 76 - Immediate | $42.35 | ดูรายละเอียด |
WA-SMSI SMD Steel Spacer
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 9774020360R | ROUND SPACER M3 STEEL 2MM | 917 - Immediate | $63.04 | ดูรายละเอียด |
![]() | ![]() | 9774030360R | ROUND STANDOFF M3X0.5 STEEL 3MM | 37697 - Immediate | $56.90 | ดูรายละเอียด |
![]() | ![]() | 9774040360R | ROUND STANDOFF M3X0.5 STEEL 4MM | 43338 - Immediate | $56.90 | ดูรายละเอียด |
![]() | ![]() | 9774050360R | ROUND STANDOFF M3X0.5 STEEL 5MM | 47865 - Immediate | $56.90 | ดูรายละเอียด |
WA-SMST SMD Steel Spacer
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | มีเกลียว/ไม่มีเกลียว | เพศ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9774050943R | ROUND SPACER STEEL 5MM | ไม่มีเกลียว | ตัวเมีย, ตัวเมีย | 31389 - Immediate | $25.86 | ดูรายละเอียด |
![]() | ![]() | 9774020943R | ROUND SPACER STEEL 2MM | ไม่มีเกลียว | ตัวเมีย, ตัวเมีย | 8722 - Immediate | $26.83 | ดูรายละเอียด |
![]() | ![]() | 9774015943R | ROUND SPACER STEEL 1.50MM | ไม่มีเกลียว | ตัวเมีย, ตัวเมีย | 15619 - Immediate | $27.80 | ดูรายละเอียด |
![]() | ![]() | 9774010943R | ROUND SPACER STEEL 1MM | ไม่มีเกลียว | ตัวเมีย, ตัวเมีย | 2740 - Immediate | $27.80 | ดูรายละเอียด |
WA-SMSE SMD Steel Spacer
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | มีเกลียว/ไม่มีเกลียว | เพศ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | 9771050360R | ROUND STANDOFF M3X0.5 STEEL 5MM | มีเกลียว | - | 4698 - Immediate | $60.78 | ดูรายละเอียด |
![]() | ![]() | 9771060360R | ROUND STANDOFF M3X0.5 STEEL 6MM | มีเกลียว | - | 226 - Immediate | $60.78 | ดูรายละเอียด |
![]() | ![]() | 9771070360R | ROUND STANDOFF M3X0.5 STEEL 7MM | มีเกลียว | - | 0 - Immediate | $60.78 | ดูรายละเอียด |
![]() | ![]() | 9771080360R | ROUND STANDOFF M3X0.5 STEEL 8MM | มีเกลียว | - | 266 - Immediate | $60.78 | ดูรายละเอียด |