ModBus Dashboard

Particles Plus® ModBus DashBoard software is provided free of charge for use with Particles Plus 5000, 7000, and 8000 Series particle counters.

Image of Phoenix Contact CAPAROC Modbus Power Module
ผลิตภัณฑ์ใหม่ New Product
CAPAROC Modbus Power Module Publish Date: 2025-09-30

The Phoenix Contact CAPAROC Modbus TCP/IP power module is a universal communication interface that is easy to integrate, as no special hardware is needed.

Image of Advantech's EKI-1211-A Modbus Gateway EKI-1211-A Modbus Gateway Publish Date: 2023-05-11

Advantech EKI-1200 bidirectional Modbus gateways integrate new and existing Modbus/RTU and Modbus/ASCII serial devices to newer TCP/IP networked-based devices.

What is the Modbus Protocol? What is the Modbus Protocol?

Modbus Protocol 101: A high-level view of the reliable industrial communication standard. Learn about function codes, data frames, and more.

Image of What is the Modbus protocol? What is the Modbus protocol? eMagazine Articles

Similar to CAN, Modbus is an older yet widely used industrial communication protocol allowing data exchange between devices in a network.

Image of Advantech's EKI-1200 Series Modbus Gateways EKI-1200 Series Modbus Gateways Publish Date: 2022-01-07

Advantech’s EKI-1200 series gateways make it easy for existing devices running the Modbus/ASCII or Modbus/RTU serial protocol to connect to Ethernet networks.

Image of Renesas’ Winning Combination - Modbus ASCII/RTU Slave Board Modbus ASCII/RTU Slave Board Publish Date: 2020-08-10

Renesas’ winning combination Modbus slave board is based on serial communication and has two transmission modes, Modbus ASCII and Modbus RTU.

Image of Numato Lab NLRx Series Versatile Modbus Relay Modules NLRx Series Versatile Modbus Relay Modules Publish Date: 2024-08-23

The NLRx Modbus relay module from Numato Lab is ideal for many applications including lighting control and test fixtures.

Image of Phoenix Contact's Modbus RCP/RCU to PROFINET Gateway Modbus TCP/RCU to PROFINET Gateway Publish Date: 2020-04-03

Phoenix Contact's Modbus TCP/RCU to PROFINET gateway offers easy and intuitive web-based configuration for mapping Modbus data over to PROFINET.

The WK 6000MUX enhances energy monitoring by collecting and converting all primary and composite electrical parameters on any type of network. Its Modbus TCP and MQTT architecture enables seamless multiprotocol communication for advanced supervision.

Video overview of our HMI-Display-Series, 2.8”-12.1”, LAN/WIFI/RS485/Modbus interfaces, wall/panel mounting, engineering support.

Image of Radiocrafts Wireless Mesh Modbus Extender
ผลิตภัณฑ์ใหม่ New Product
RC2083 Wireless Mesh Modbus Extender (DIN Rail Box) Publish Date: 2025-11-25

The Radiocrafts RC2083 wireless mesh Modbus extender simplifies indoor building or large outdoor Modbus RTU installations while lowering cabling costs.

Image of Numato Lab NLGx Advanced Modbus GPIO and Analog Input Module NLGx Advanced Modbus GPIO and Analog Input Module Publish Date: 2024-08-23

The NLGx Modbus GPIO module from Numato Lab is ideal for many applications including lighting control and test fixtures.

Advantech's EKI-1224-CE 4-port Modbus gateway for efficient and scalable serial-to-Ethernet communication.

Modbus Protocol (Serial and TCP) for Rabbit-Based Systems

As defined by the Modbus Organization, Inc., “Modbus is an application-layer messaging protocol that provides client/server communication among boards connected on different types of buses or networks.

Advantech's EKI-1221-CE 1-port Modbus gateway connects serial devices to Ethernet networks.

How to configure the Zelio to talk to PLC via Modbus Tcp.

Advantech's ADAM-6266-B relay and digital input module for versatile Modbus remote control.

Advantech's EKI-1222-CE 2-port Modbus gateway simplifies integration of serial devices to LAN.

Advantech's ADAM-4572-CE Modbus to Ethernet Data Gateway allows seamless integration between Modbus serial devices and Ethernet networks.