Development Tools
It is ADI’s belief that providing the best product on the market to our customers is only the beginning. We understand that the product alone isn’t enough to give the designers the support they need to truly optimize their design. That’s why ADI offers a full array of evaluation boards, references designs and technical documentation for every product offered here. Take the next step in your design with confidence with ADI.
| Precision Amp |
| Part Number |
Description |
Development and Evaluation Tools |
Related Documents |
| ADA4530-1 |
Femtoampere Input Bias Current Electrometer Amplifier |
ADA4530-1R-EBZ-BUF |
UG-865 |
| ADA4530-1R-EBZ-TIA |
| ADA4622-1/2/4 |
30 V, 7.5 MHz, Low Bias Current, Single Supply, RRO, Precision Op Amp |
Universal Op Amp EV boards: Single, Dual, Quad channel |
- |
| ADA4522-1/2/4 |
55 V, EMI Enhanced, Zero Drift, Ultralow Noise, Rail-to-Rail Output Operational Amplifier |
Universal Op Amp EV boards: Single, Dual, Quad channel |
- |
| ADA4177-1/2/4 |
OVP and EMI Protected, Precision, Low Noise and Bias Current Amp |
Universal Op Amp EV boards: Single, Dual, Quad channel |
- |
| ADA4077-1/2/4 |
30 V, 4 MHz, 7 nV/√Hz, Low Offset and Drift, High Precision Amplifier |
Universal Op Amp EV boards: Single, Dual, Quad channel |
CN-0359 |
| Reference Design CN0359 |
| ADA4084-1/2/4 |
30 V, Low Noise, Rail-to-Rail Input/Output, Low Power Operational Amplifiers |
Universal Op Amp EV boards: Single, Dual, Quad channel |
- |
| ADA4528-1/2 |
5.0 V Ultralow Noise, Zero-Drift, RRIO Op Amp |
Universal Op Amp EV boards: Single, Dual channel |
- |
| Reference Design CN0216 |
CN-0216 |
| Reference Design CN0357 |
CN-0357 |
| Reference Design CN0363 |
CN-0336 |
| Reference Design CN0359 |
CN-0359 |
| ADA4661-2 |
18 V, Precision, 725 ΜA, 4 MHz CMOS RRIO Operational Amplifier |
Dual channel Universal Op Amp EV boards |
- |
| AD8622 |
Low Power, Low Noise, Low Bias Current, Precision RRO Dual Op Amp |
Dual channel Universal Op Amp EV boards |
- |
| Reference Design CN0127 |
CN-0127 |
| Reference Design CN0240 |
CN-0240 |
| AD8624 |
Low Power, Low Noise, Low Bias Current, Precision RRO Quad Op Amp |
Quad channel Universal Op Amp EV boards |
- |
| ADA4610-1/2/4 |
Low Noise, Precision, Rail-to-Rail Output, JFET Op Amp |
Universal Op Amp EV boards: Single, Dual, Quad channel |
- |
| ADA4500-2 |
10 MHz, 14.5 nV/√ Hz, RRIO, Zero Input Crossover Distortion Dual Op Amp |
Dual channel Universal Op Amp EV boards |
- |
| Reference Design CN0348 |
CN-0348 |
| ADA4700-1 |
100 V, Precision Operational Amplifier |
EVALPRAHVOPAMP-1RZ |
UG-670 |
| Precision ADC |
| Part Number |
Description |
Development and Evaluation Tools |
Related Documents |
| AD7768 |
8-Channel, 24-Bit, Simultaneous Sampling ADC, Power Scaling, 110.8 kHz BW |
EVAL-AD7768FMCZ |
UG-917 |
| AD7768-4 |
4-Channel, 24-Bit, Simultaneous Sampling ADC, Power Scaling, 110.8 kHz BW |
EVAL-AD7768-4FMCZ |
UG-921 |
| AD7770 |
8-Channel, 24-Bit Simultaneous Sampling ADC |
EVAL-AD7770FMCZ |
- |
| EVAL-SDP-CH1Z (Controller board) |
| AD7771 (pre-release) |
8-Channel, 24-Bit Simultaneous Sampling ADC |
- |
- |
| AD7779 |
8-Channel, 24-Bit Simultaneous Sampling ADC |
EVAL-AD7779FMCZ |
UG-884 |
| EVAL-SDP-CH1Z (Controller board) |
| AD5592R |
8 Channel, 12-Bit, Configurable ADC/DAC with on-chip Reference, SPI interface |
EVAL-AD5592R-1SDZ |
UG-754 |
| AD5593R |
8 Channel, 12-Bit, Configurable ADC/DAC with on-chip Reference, I2C interface |
EVAL-AD5593RSDZ |
UG-756 |
| AD7091R-5 |
4-Channel, I2C, Ultralow Power 12-Bit ADC in 20-Lead LFCSP/TSSOP |
EVAL-AD7091R-5SDZ |
UG-667 |
| Reference Design CN0247 |
CN-0247 |
| Reference Design CN0335 |
CN-0335 |
| Reference Design CN0337 |
CN-0337 |
| Reference Design CN0350 |
CN-0350 |
| AD7124-4 |
4-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference |
EVAL-AD7124-4SDZ |
UG-855 |
| Reference Design CN0376 |
CN-0376 |
| Reference Design CN0381 |
CN-0381 |
| Reference Design CN0383 |
CN-0383 |
| Reference Design CN0384 |
CN-0384 |
| AD7124-8 |
8-Channel, Low Noise, Low Power, 24-Bit, Sigma-Delta ADC with PGA and Reference |
EVAL-AD7124-8SDZ |
UG-856 |
| Reference Design CN0381 |
CN-0381 |
| Reference Design CN0383 |
CN-0383 |
| Reference Design CN0384 |
CN-0384 |
| AD7172-2/4 |
Low Power, with 4- or 8-channel, 24-bit, 31.25 kSPS, Sigma-Delta ADC with True Rail-to-Rail Buffers |
EVAL-AD7172-4SDZ |
UG-763 |
| AD7175-2 |
- |
EVAL-AD7175-2 |
UG-741 |
| AD7177-2/4 |
32-Bit, 10 kSPS, Sigma-Delta ADC with 100 µs Settling and True Rail-to-Rail Buffers |
EVAL-AD7177-2SDZ |
UG-849 |
| AD7915/7916 |
16-Bit, 1 MSPS/500 kSPS PulSAR ADCs in MSOP/LFCSP |
EVAL-AD7915SDZ |
UG-340 |
| EVAL-AD7916SDZ |
| AD7402 |
16-Bit, Isolated Sigma-Delta Modulator |
EVAL-AD7402-8FMCZ |
UG-793 |
| Precision DAC |
| Part Number |
Description |
Development and Evaluation Tools |
Related Documents |
| AD5592R |
8 Channel, 12-Bit, Configurable ADC/DAC with on-chip Reference, SPI interface |
EVAL-AD5592R-1SDZ |
UG-754 |
| AD5593R |
8 Channel, 12-Bit, Configurable ADC/DAC with on-chip Reference, I2C interface |
EVAL-AD5593RSDZ |
UG-756 |
| AD5675/AD5675R |
Octal, 12-/16-Bit nanoDAC+ with I2C Interface/ with 2 ppm/°C Reference |
EVAL-AD5675SDZ |
UG-815 |
| AD5676/AD5676R |
Octal, 12-Bit nanoDAC+ with 2 ppm/°C Reference, SPI Interface |
EVAL-AD5676SDZ |
UG-814 |
| AD5761/AD5761R |
Multiple Range, 16-Bit, Bipolar, Voltage Output DACs /with 2 ppm/°C Reference |
EVAL-AD5761RSDZ |
UG-751 |
|