1530 and 1530L Single-Sided Microporous Rayon Fabric

3M's breathable fabric is designed for health care medical devices or as cover tape

Image of 3M's 1530 and 1530L Single Sided Microporous Rayon Fabric3M's 1530 and 1530L is single-sided microporous nonwoven fabric medical tape on a roll that consists of a white rayon nonwoven fabric backing with an acrylic binder, coated with a pressure-sensitive acrylic adhesive. This fabric is breathable and is designed for health care medical devices or as a cover tape for finished devices, electrodes, and wound care dressings. The 1530L fabric features a liner and the 1530 does not have a liner. The liner is a silicone-treated, polyethylene-coated, one side only, bleached Kraft paper. The tape is wound with the liner on the inside of the roll.

Features
  • Adhesive material: acrylate
  • Adhesive type: acrylic/acrylate
  • Backing material: rayon nonwoven
  • Breathable
  • Conformability: medium
  • Material: rayon nonwoven
  • Max. length (metric): 777 m
  • Max. width capacity (metric): 1,220 mm
  • Printable backing
  • Product color: white
  • Product type: rayon nonwoven
  • Product usage: adhesion to skin
  • Sterilization method: EtO, Gamma
  • Tape color: white
  • Tape type: single-sided rayon nonwoven fabric tape
  • Primary application: personal care/retail

1530 and 1530L Single-Sided Microporous Rayon Fabric

รูปภาพManufacturer Part NumberคำอธิบายความยาวสีAvailable Quantityราคาดูรายละเอียด
TAPE MEDICAL WHITE 12"X10YDS1530-12-10TAPE MEDICAL WHITE 12"X10YDS30' (9.1m) 10ydsสีขาว0 - ImmediateSee Page for Pricingดูรายละเอียด
TAPE MEDICAL WHITE 12"X12"1530-12-12(6)TAPE MEDICAL WHITE 12"X12"12.00" (304.80mm)สีขาว0 - ImmediateSee Page for Pricingดูรายละเอียด
TAPE MEDICAL WHITE 4"X10YDS1530-4-10TAPE MEDICAL WHITE 4"X10YDS30' (9.1m) 10ydsสีขาว0 - ImmediateSee Page for Pricingดูรายละเอียด
TAPE MEDICAL WHITE 12"X12"1530LSQ-12(6)TAPE MEDICAL WHITE 12"X12"12.00" (304.80mm)สีขาว4 - Immediate$1,273.48ดูรายละเอียด
Published: 2020-08-27