Thermally Conductive Acrylic Interface Pad 5590H

3M™'s 5590H thermally conductive acrylic interface pads offer effective heat transfer and vibration damping for demanding thermal applications

Image of 3M's Thermally Conductive Acrylic Interface Pad 5590H 3M thermal management materials are proven, high performance solutions for cooling high intensity LEDs, bonding heat sinks, heat spreaders and other cooling devices to IC packages and power transistors. 3M thermal interface pads are soft and conformable to provide maximum wet-out for effective heat transfer and vibration damping for the most demanding thermal applications.

3M Thermally Conductive Acrylic Interface Pad 5590H is a soft acrylic elastomer based interface pad. It has high thermal conductivity, good electrical insulation properties, and is ideally suited for applications that require non-silicone properties.

Features and Benefits
  • Good softness and conformability to non-flat surfaces
  • Excellent compressive stress relaxation
  • Non-silicone acrylic elastomer
  • Good dielectric performance
  • Good surface tack leads to low thermal resistance at surface
  • Excellent durability for long term thermal conductivity and electric insulation stability
  • Can be die cut to fit most applications
Applications
  • Gap filling parts in electronic components
  • IC packaging heat conduction
  • Heat sink bonding
  • Chip head conduction
  • LED board TIM
  • HD TV address IC Chip and Scan Module Board
  • Non-silicone requirement

3M custom-cut products match 3M technologies to your requirements with the exact form, fit, and functionality you need. DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

5590H

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
THERM PAD 5M X 12.7MM GRAY5590H-05-12.7-5THERM PAD 5M X 12.7MM GRAY234 - Immediate$2,232.71ดูรายละเอียด
THERM PAD 1M X 120MM GRAY5590H-05-120-1THERM PAD 1M X 120MM GRAY45 - Immediate$3,356.82ดูรายละเอียด
THERM PAD 41.91X28.96MM GRAY5590H-TO3THERM PAD 41.91X28.96MM GRAY283 - Immediate$81.15ดูรายละเอียด
THERM PAD 38.1X22.86MM GRAY5590H-PWRMODULETHERM PAD 38.1X22.86MM GRAY178 - Immediate$97.96ดูรายละเอียด
THERM PAD 240MMX228.6MM 1=1PC5590H-05-240-9(2)THERM PAD 240MMX228.6MM 1=1PC55 - Immediate$1,049.43ดูรายละเอียด
THERM PAD 5M X 25.4MM GRAY5590H-05-25.4-5THERM PAD 5M X 25.4MM GRAY6 - Immediate$3,674.63ดูรายละเอียด
THERM PAD 1M X 240MM GRAY5590H-05-240-1THERM PAD 1M X 240MM GRAY6 - Immediate$6,065.75ดูรายละเอียด
THERM PAD 50.8MM DIA GRAY5590H-05CIR-2(100)THERM PAD 50.8MM DIA GRAY30 - Immediate$67.89ดูรายละเอียด
THERM PAD 21MMX21MM GRAY 1=25/PK5590HSQ-21(25)THERM PAD 21MMX21MM GRAY 1=25/PK8 - Immediate$1,147.07ดูรายละเอียด
THERM PAD 35MMX35MM GRAY 1=25/PK5590H-05SQ-35(25)THERM PAD 35MMX35MM GRAY 1=25/PK18 - Immediate$1,623.61ดูรายละเอียด
THERM PAD 5M X 50MM GRAY5590H-05-50-5THERM PAD 5M X 50MM GRAY0 - Immediate$6,073.84ดูรายละเอียด
THERM PAD 25.4MMX25.4MM 1=100PC5590H-05SQ-1(100)THERM PAD 25.4MMX25.4MM 1=100PC1 - Immediate$2,363.00ดูรายละเอียด
THERM PAD 5M X 19.05MM GRAY5590H-05-19.05-5THERM PAD 5M X 19.05MM GRAY0 - Immediate$2,699.23ดูรายละเอียด
THERM PAD 9.14MM DIA GRAY5590H-05-0.36(100)THERM PAD 9.14MM DIA GRAY0 - ImmediateSee Page for Pricingดูรายละเอียด
THERM PAD 25.4MM DIA GRAY 1=1PC5590H-05CIR-1(100)THERM PAD 25.4MM DIA GRAY 1=1PC0 - ImmediateSee Page for Pricingดูรายละเอียด
THERM PAD 19.05MMX12.7MM GRAY5590H-TO220THERM PAD 19.05MMX12.7MM GRAY0 - ImmediateSee Page for Pricingดูรายละเอียด
Published: 2013-05-16