3M™ Adhesive Transfer Tape 468MP

3M's 468MP adhesive transfer tape is excellent for bonding metals and HSE plastics

Image of 3M™ Adhesive Transfer Tape 468MP Adhesive transfer tape 468MP from 3M™ offers outstanding adhesion on metal and high surface energy plastics. 3M high-performance acrylic adhesive 200MP delivers excellent shear strength to resist slippage and edge lifting. Temporarily repositionable for placement accuracy, this tape also performs well after exposure to humidity and hot/cold temperatures.

3M adhesive transfer tape 468MP features a 5.2 mil adhesive for splicing and laminating procedures using metals and HSE plastics. The thicker caliper adds wet-out capability for surfaces where slight textures or irregularities may compromise adhesion. 3M high-performance acrylic adhesive 200MP is delivered on a 4.2 mil, 58 lb. polycoated kraft paper liner, which is excellent for rotary processing of graphic and die-cut parts.

This high-performance adhesive provides even higher performance levels with exceptional peel and shear strength for precision bonding. It offers excellent moisture and solvent resistance, enabling it to form resilient, durable bonds that conform to a wide variety of applications. Once bonded, this adhesive will provide outstanding shear strength to resist edge lifting and slippage. 3M high performance acrylic adhesive 200MP also offers excellent short-term heat resistance and will continue to perform at temperatures up to +400°F (+204°C).

Features
  • Resists solvents, humidity, and moisture, as well as heat (up to +400°F/+204°C for short periods)
  • Delivers exceptional peel and shear strength for metals and HSE plastics
  • 58# polycoated kraft paper (PCK) liner offers a high strength bond for splicing and laminating applications
  • Thicker adhesives improve wet-out and adhesion on textured surfaces
Recommended Applications
  • Bonding metal nameplates and rating plates
  • Long term bonding of graphic nameplates and overlays (subsurface printed polycarbonate or polyester) specifically to textured metal and high surface energy plastics
  • High-speed processing of parts (medical components, durable labels, flexible circuits)
  • Bonding graphic overlays for membrane switches and bonding complete switches to equipment surfaces

3M Adhesive Transfer Tape 468MP

รูปภาพManufacturer Part NumberคำอธิบายความยาวสีAvailable Quantityราคาดูรายละเอียด
TAPE ADHSV TRNSFR CLR 1/2"X60YDS468MP 1/2"X60YDTAPE ADHSV TRNSFR CLR 1/2"X60YDS180' (55.0m) 60ydsใส151 - Immediate$823.45ดูรายละเอียด
TAPE ADHSV TRNSFR CLR 3/4"X60YDS468MP 3/4"X60YDTAPE ADHSV TRNSFR CLR 3/4"X60YDS180' (55.0m) 60ydsใส154 - Immediate$1,183.92ดูรายละเอียด
TAPE ADHSV TRNSFR CLR 3/4"X5YDS468MP-0.75-5TAPE ADHSV TRNSFR CLR 3/4"X5YDS15' (4.6m) 5ydsใส10 - Immediate$354.98ดูรายละเอียด
TAPE ADHSV TRNSFR CLR 12"X5YDS468MP-12-5TAPE ADHSV TRNSFR CLR 12"X5YDS15' (4.6m) 5ydsใส7 - Immediate$2,862.82ดูรายละเอียด
TAPE ADHSV TRNSFR CLR 24"X60YDS468MP-24"X60YDTAPE ADHSV TRNSFR CLR 24"X60YDS180' (55.0m) 60ydsใส2 - Immediate$26,629.57ดูรายละเอียด
TAPE ADHSV TRNSFR CLR 3"X60YDS468MP-3"X60YDTAPE ADHSV TRNSFR CLR 3"X60YDS180' (55.0m) 60ydsใส17 - Immediate$4,093.62ดูรายละเอียด
TAPE ADHSV TRNSFR CLR 2"X5YDS468MP-2-5TAPE ADHSV TRNSFR CLR 2"X5YDS15' (4.6m) 5ydsใส20 - Immediate$680.22ดูรายละเอียด
TAPE ADHESIVE TRANSFER 4"X20YDS468MP-4-20TAPE ADHESIVE TRANSFER 4"X20YDS60' (18.3m) 20yds-0 - Immediate$3,301.54ดูรายละเอียด
TAPE ADHSV TRNSFR CLR 12"X60YDS468MP-12"X60YDTAPE ADHSV TRNSFR CLR 12"X60YDS180' (55.0m) 60ydsใส30 - Immediate$14,241.04ดูรายละเอียด
TAPE ADHSV TRNSFR CLR 2"X60YDS468MP-2"X60YDTAPE ADHSV TRNSFR CLR 2"X60YDS180' (55.0m) 60ydsใส35 - Immediate$2,846.01ดูรายละเอียด
Published: 2022-01-20