451 Series Socket Assemblies and 3749 Series Flat Cables

3M™ offers the 451 series ribbon cable socket assemblies and 3749 series round conductor flat cables

Image of 3M's 451 Series Socket Assemblies and 3749 Series Flat CablesDigiKey is expanding its extensive 3M value added assembly program with ready-to-install IDC assemblies constructed with the 451 socket series .050” pitch (1.27 mm) connector system and the 3749 series round conductor flat cable featuring thermoplastic elastomer (TPE) insulation. Standard assemblies are available in 3” and 6” lengths and spans 10 to 30 signal contacts.

451 Socket:  The ribbon cable wire-mount socket assembly, 451 series, 0.050” pitch from 3M offers a robust and extremely space-compact cable-to-board connection solution with the following performance options:

  • Fine pitch delivers high connection density in a very small space
  • Beryllium copper (BeCu) contacts provide low stress relaxation, good overall reliability, and long service life
  • 30 μ” gold (Au) and Au flash available plating versions offer multiple mate/unmate cycle option levels at different price points
  • Available friction latch configurations enable increased protection against accidental disconnect when using a box header
  • Optional strain relief accessory provides additional security to help guard against damage when users pull on a terminated cable

3749 Cable: The round conductor flat cable 3749 series from 3M offers TPE insulation providing excellent transmission and environmental properties. The 30 AWG solid conductors on 0.25" spacing allows for mass termination and permits higher signal density and meets SCSI-3 Fast-20 characteristic impedance requirements.

DigiKey can offer you a quote on your secondary services. For more information on 3M available options or if you need assistance, contact CustomCut.3MProducts@digikey.com. Please send outline dimensional drawings to the aforementioned e-mail address.

Related Video:  3M™ Wire-to-Board System, 450 Series Connector Animation

Published: 2016-04-11

Socket to Socket

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
DBL END CBL ASY 10POS SKT 3"45110-010030-3749/10-D-3DBL END CBL ASY 10POS SKT 3"45 - Immediate$400.57ดูรายละเอียด
DBL END CBL ASY 10POS SKT 6"45110-010030-3749/10-D-6DBL END CBL ASY 10POS SKT 6"76 - Immediate$404.13ดูรายละเอียด
DBL END CBL ASY 12POS SKT 3"45112-010030-3749/12-D-3DBL END CBL ASY 12POS SKT 3"13 - Immediate$414.79ดูรายละเอียด
DBL END CBL ASY 12POS SKT 6"45112-010030-3749/12-D-6DBL END CBL ASY 12POS SKT 6"173 - Immediate$418.35ดูรายละเอียด
DBL END CBL ASY 14POS SKT 3"45114-010030-3749/14-D-3DBL END CBL ASY 14POS SKT 3"25 - Immediate$427.08ดูรายละเอียด
DBL END CBL ASY 14POS SKT 6"45114-010030-3749/14-D-6DBL END CBL ASY 14POS SKT 6"171 - Immediate$431.28ดูรายละเอียด
DBL END CBL ASY 16POS SKT 3"45116-010030-3749/16-D-3DBL END CBL ASY 16POS SKT 3"27 - Immediate$438.07ดูรายละเอียด
DBL END CBL ASY 16POS SKT 6"45116-010030-3749/16-D-6DBL END CBL ASY 16POS SKT 6"62 - Immediate$442.92ดูรายละเอียด
DBL END CBL ASY 20POS SKT 3"45120-010030-3749/20-D-3DBL END CBL ASY 20POS SKT 3"23 - Immediate$462.97ดูรายละเอียด
DBL END CBL ASY 20POS SLT 6"45120-010030-3749/20-D-6DBL END CBL ASY 20POS SLT 6"20 - Immediate$469.11ดูรายละเอียด
DBL END CBL ASY 30POS SKT 3"45130-010030-3749/30-D-3DBL END CBL ASY 30POS SKT 3"7 - Immediate$505.64ดูรายละเอียด
DBL END CBL ASY 30POS SKT 6"45130-010030-3749/30-D-6DBL END CBL ASY 30POS SKT 6"88 - Immediate$515.66ดูรายละเอียด

Socket to Cable

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SGL END CBL ASSY 10POS SKT 3"45110-010030-3749/10-S-3SGL END CBL ASSY 10POS SKT 3"15 - Immediate$247.32ดูรายละเอียด
SGL END CBL ASSY 10POS SKT 6"45110-010030-3749/10-S-6SGL END CBL ASSY 10POS SKT 6"42 - Immediate$250.56ดูรายละเอียด
SGL END CBL ASSY 12POS SKT 3"45112-010030-3749/12-S-3SGL END CBL ASSY 12POS SKT 3"12 - Immediate$254.44ดูรายละเอียด
SGL END CBL ASSY 12POS SKT 6"45112-010030-3749/12-S-6SGL END CBL ASSY 12POS SKT 6"43 - Immediate$258.96ดูรายละเอียด
SGL END CBL ASSY 14POS SKT 3"45114-010030-3749/14-S-3SGL END CBL ASSY 14POS SKT 3"15 - Immediate$261.55ดูรายละเอียด
SGL END CBL ASSY 14POS SKT 6"45114-010030-3749/14-S-6SGL END CBL ASSY 14POS SKT 6"2 - Immediate$266.08ดูรายละเอียด
SGL END CBL ASSY 16POS SKT 3"45116-010030-3749/16-S-3SGL END CBL ASSY 16POS SKT 3"0 - Immediate$267.37ดูรายละเอียด
SGL END CBL ASSY 16POS SKT 6"45116-010030-3749/16-S-6SGL END CBL ASSY 16POS SKT 6"82 - Immediate$273.19ดูรายละเอียด
SGL END CBL ASSY 20POS SKT 3"45120-010030-3749/20-S-3SGL END CBL ASSY 20POS SKT 3"0 - Immediate$281.27ดูรายละเอียด
SGL END CBL ASSY 20POS SKT 6"45120-010030-3749/20-S-6SGL END CBL ASSY 20POS SKT 6"35 - Immediate$287.74ดูรายละเอียด
SGL END CBL ASSY 30POS SKT 3"45130-010030-3749/30-S-3SGL END CBL ASSY 30POS SKT 3"3 - Immediate$314.89ดูรายละเอียด
SGL END CBL ASSY 30POS SKT 6"45130-010030-3749/30-S-6SGL END CBL ASSY 30POS SKT 6"0 - Immediate$325.24ดูรายละเอียด