8US4 Series MiniSAS HD Cable Assembly

3M™'s high-routability internal miniSAS HD cable assembly

Image of 3M's 8US4 Series MiniSAS HD Cable Assembly The 3M high-routability internal HD miniSAS cable assembly is the latest in 3M's SAS product portfolio, utilizing 3M twin axial cable, SL8800 series. Twin axial cable allows the user to bend and fold the cable as needed with little to no signal degradation. This next-generation SAS cable assembly allows for the signal transmission of both SAS 2.1 (6 Gbps per channel) and SAS 3.0 (12 Gbps per channel) industry-standard protocols. The HD MiniSAS standard (SFF-8643) increases linear board density while doubling the maximum per-port aggregate bandwidth.

Features
  • Bend radius:
    • Flat construction: superior bend radius on one axis compared to competitive (round) solutions
    • Low profile
  • Electrical performance:
    • Meets and exceeds SFF-8643 specs
    • Fully compatible with standard HD MiniSAS interface
  • Supports industry standards:
    • SAS 2.1 (6 Gb/s)
    • SAS 3.0 (12 Gb/s
    • Excellent crosstalk and insertion loss performance
    • Available with or without sidebands
Applications
  • Server/storage:
    • HBAs (host bus adapters) servers
    • Host system boards
    • Storage racks
    • Switches
    • Blades
    • Storage bridge bay
    • RAIDs (redundant array of individual disks)
    • JBODs (just a bunch of disks)
  • Computer applications:
    • Tower and rack-mount computers
    • Work stations

8US4 Series

รูปภาพManufacturer Part NumberคำอธิบายสีAvailable Quantityราคาดูรายละเอียด
CABLE MINISAS M-M 500MM8US4-AA119-00-0.50CABLE MINISAS M-M 500MMสีดำ208 - Immediate$799.84ดูรายละเอียด
CABLE MINISAS M-M 1M8US4-AA119-00-1.00CABLE MINISAS M-M 1Mสีดำ86 - Immediate$894.57ดูรายละเอียด
CABLE MINISAS M-M 500MM8US4-CB119-00-0.50CABLE MINISAS M-M 500MMสีดำ0 - Immediate$529.89ดูรายละเอียด
CABLE MINISAS M-M 1M8US4-CB119-00-1.00CABLE MINISAS M-M 1Mสีดำ0 - Immediate$655.22ดูรายละเอียด
Published: 2013-10-14