Flux Field Directional Materials for NFC/RFID and Wireless Power Applications

3M's flux field directional materials (FFDM) for use in a variety of applications

Image of 3M's Flux Field Directional Materials for NFC/RFID and Wireless Power Applications Improve NFC/RFID antenna read range and power transfer efficiency and range with 3M's flux field directional materials (FFDM). The EM16TF and RFIC15 reduce eddy current losses and improve read range. While EM80KM improve EM energy transfer via inductive coupling (short range) or magnetic coupled resonance (longer range). 3M FFDMs can be used to provide magnetic shielding of stray field generating devices or materials that impact neighbor device or component performance (i.e. inductor, wireless power, and more).

Video: 3M™ Flux Field Directional Materials

EM80KM Family

Features
  • Total tape thickness without liner (metric): 0.05 mm
  • Carrier binder polymer and filler: high permeability magnetic foil with cover film and PSA
  • Magnetic permeability: 80,000 (at 0.1 MHz)
Applications
  • Magnetic shielding
  • Wireless power charging

RFIC Family

Features
  • Total tape thickness without liner (metric): 0.13 mm (RFIC10), 0.18 mm (RFIC15), 0.23 mm (RFIC20), 0.28 mm (RFIC25), 0.43 mm (RFIC40), 0.63 mm (RFIC60)
  • Carrier binder polymer and filler: flexible polymer resin with magnetic fillers
  • Magnetic permeability: 42 (at 13.56 MHz)
Applications
  • Magnetic isolation
  • Magnetic shielding
  • Wireless power charging
  • Near field communications (NFC)

EM13TF Family

Features
  • Total tape thickness without liner (metric): 0.1 mm
  • Carrier binder polymer and filler: sintered ferrite sheet
  • Magnetic permeability: 130 (at 13.56 MHz)
Applications
  • Magnetic isolation
  • Magnetic shielding
  • Wireless power charging
  • Near field communications (NFC)

EM15TF Family

Features
  • Total tape thickness without liner (metric): 0.1 mm (EM15TF-010), 0.12 mm (EM15TF-012), 0.11 mm (EM15TF-012-4), 0.14 mm (EM15TF-014)
  • Carrier binder polymer and filler: sintered ferrite sheet (EM15TF-010, EM15TF-012, EM15TF-014) and non-adhesive sintered ferrite sheet (EM15TF-012-4)
  • Magnetic permeability: 150 (at 3 MHz)
Applications
  • Wireless power charging

Flux Field Directional Materials

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF ABSORB/SHD SHEET 4.921X4.921"EM15TF-012-1RF ABSORB/SHD SHEET 4.921X4.921"0 - ImmediateSee Page for Pricingดูรายละเอียด
RF ABSORB/SHD SHEET 4.921X4.921"EM15TF-012-4RF ABSORB/SHD SHEET 4.921X4.921"0 - ImmediateSee Page for Pricingดูรายละเอียด
RF EMI ABSORBING SHEET 1=10EM15TP-010-1RF EMI ABSORBING SHEET 1=100 - ImmediateSee Page for Pricingดูรายละเอียด
RF ABSORB/SHLD 4.921X4.921" 1=10EM15TF-010-1RF ABSORB/SHLD 4.921X4.921" 1=100 - ImmediateSee Page for Pricingดูรายละเอียด
3M FLUX FIELD DIRECTIONAL MAEM07HM(2)3M FLUX FIELD DIRECTIONAL MA0 - Immediate$8,328.37ดูรายละเอียด
RF EMI SHLDING SHEET 10MX1.969"EM80KM-005-1RF EMI SHLDING SHEET 10MX1.969"49 - Immediate$6,020.17ดูรายละเอียด
RF EMI SHIELDING SHEETEM04TP-010RF EMI SHIELDING SHEET0 - Immediate$3,343.57ดูรายละเอียด
Published: 2017-11-10