Mini-Stack Connectors
3M’s miniature IDC connectors provide reliability, efficiency, and easy termination in a compact package
3M’s mini-stack connectors provide a reliable connection with a simple termination process while reducing the required board footprint. Their compact size allows for 30% more board space than the 3M mini-clamp connectors. The mini-clamp connectors are a flagship product for 3M, but when the application requires greater density, the mini-stack connectors can provide reliability, time savings, and simple termination in a more compact package. They reduce wiring time by about 60% compared to crimping connectors, and with contacts integrated into the housing, there is no need to worry about loose parts. There is also no need to strip wires and potentially damage the wire and create waste. Wires can be connected simultaneously with the reliability of a double-IDC connection.
These mini-stack connectors are easy to mate and unmate in the field. They have been designed so that the wire mount plug can be stacked together with the help of molded-in-alignment bumps to form an easy-to-handle block.
- Provides a reliable connection with a simple, time-saving termination process while reducing the required board footprint
- Compact form factor allows for 30% more board space in comparison with the 3M mini-clamp connectors
- Wiring time is reduced by approximately 60% compared to crimping connectors
- Terminate 3 or 4 wires in a single action
- Suitable for wiring applications 30 AWG to 22 AWG and requiring 32 V, 2.0 A max.
- Feature highly reliable double-IDC termination
- Contact integrated into housing to simplify handling
- No need to strip wire, minimizing waste and damaged wires
Mini-Stack Headers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3S612-62S3-B00 PP | CONN HEADER 3POS UP TO 12POS | 0 - Immediate | $125.76 | ดูรายละเอียด |
![]() | ![]() | 3S616-62S4-B00 PP | CONN HEADER 4POS UP TO 16POS | 87 - Immediate | $143.22 | ดูรายละเอียด |
![]() | ![]() | 3S603-62C3-B00 PP | MINI STACK CONNECTOR BOARDMOUNT | 79 - Immediate | $92.46 | ดูรายละเอียด |
![]() | ![]() | 3S604-62C4-B00 PP | MINI STACK CONNECTOR BOARDMOUNT | 64 - Immediate | $99.90 | ดูรายละเอียด |
![]() | ![]() | 3S612-62C3-B00 PP | MINI STACK CONNECTOR BOARDMOUNT | 166 - Immediate | $144.84 | ดูรายละเอียด |
![]() | ![]() | 3S616-62C4-B00 PP | MINI STACK CONNECTOR BOARDMOUNT | 0 - Immediate | $159.39 | ดูรายละเอียด |
Mini-Stack Receptacles
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3S503-S530-G00 PN | CONN 3POS 30-25AWG GRAY | 378 - Immediate | $89.88 | ดูรายละเอียด |
![]() | ![]() | 3S503-S330-B00 PN | CONN 3POS 24-22AWG BLACK | 255 - Immediate | $89.88 | ดูรายละเอียด |
![]() | ![]() | 3S504-S330-B00 PN | CONN 4POS 24-22AWG BLACK | 125 - Immediate | $98.61 | ดูรายละเอียด |
![]() | ![]() | 3S504-S530-G00 PN | CONN 4POS 30-25AWG GRAY | 0 - Immediate | $98.61 | ดูรายละเอียด |
![]() | ![]() | 3S502-S530-G00 PN 500 | MINI STACK CONNECTOR WIREMOUNT S | 500 - Immediate | $75.33 | ดูรายละเอียด |
![]() | ![]() | 3S502-N530-G00 PN 500 | MINI STACK CONNECTOR WIREMOUNT S | 500 - Immediate | $76.95 | ดูรายละเอียด |
Mini-Stack Hand Tools
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3S900-13 | MINI STACK HAND TOOL 3S9 SERIES | 1 - Immediate | $22,405.01 | ดูรายละเอียด |
![]() | ![]() | 3S900-16 | MINI STACK HAND TOOL 3S9 SERIES | 4 - Immediate | $22,405.01 | ดูรายละเอียด |
Mini-Stack Dust Covers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | 3SD04-N01 | MINI STACK CONNECTOR WIREMOUNT S | 500 - Immediate | $37.50 | ดูรายละเอียด |
![]() | ![]() | 3SD02-S01 | MINI STACK CONNECTOR WIREMOUNT S | 500 - Immediate | $37.50 | ดูรายละเอียด |
![]() | ![]() | 3SD02-N01 | MINI STACK CONNECTOR WIREMOUNT S | 500 - Immediate | $37.50 | ดูรายละเอียด |
![]() | ![]() | 3SD03-N01 | MINI STACK CONNECTOR WIREMOUNT S | 495 - Immediate | $37.50 | ดูรายละเอียด |
![]() | ![]() | 3SD03-S01 | MINI STACK CONN DUST COVER 3POS | 392 - Immediate | $21.01 | ดูรายละเอียด |
![]() | ![]() | 3SD04-S01 | MINI STACK CONN DUST COVER 4POS | 190 - Immediate | $23.28 | ดูรายละเอียด |