Ready-Stripped 3365 Series Flat Ribbon Cables

DigiKey is expanding its extensive 3M value-added program with ready-stripped 3365 series flat ribbon cables

Image of 3M’s Ready-Stripped 3365 Series Flat Ribbon Cables3M's round conductor flat cable 3365 series features 28 AWG wire on 0.050 inch centers. Stranded wire provides flexibility and extended product life. Series 3356 round conductor flat cable is zippable for branching, discrete termination, or soldering directly to a PCB.

With stock on the shelf as part of DigiKey's ever-expanding value-added program, the 3365 series flat cable is available in various cuts, lengths, and number of conductors, including 6, 8, 9, 10, 14, 16, 20, 24, 26, and 34.

Features
  • Insulation material: polyvinyl chloride (PVC)
  • Insulation color: gray standard or black
  • Voltage rating: 300 V (USA and Canada)
  • Temperature rating: -20°C to +105°C
  • Flammability rating:
    • USA: VW-1
    • Canada: FT1
  • RoHS compliant

Ready-Stripped Flat Ribbon Cables

รูปภาพManufacturer Part NumberคำอธิบายระยะAvailable Quantityราคาดูรายละเอียด
CBL RIBN 8COND FLAT 0.05 GRAY 1'3365/08 100CBL RIBN 8COND FLAT 0.05 GRAY 1'0.050" (1.27mm)0 - Immediate$26.19ดูรายละเอียด
CBL RIBN 20COND 0.05 GRAY 1'3365/20 300SFCBL RIBN 20COND 0.05 GRAY 1'0.050" (1.27mm)2 - Immediate$60.46ดูรายละเอียด
CBL RIBN 16COND 0.05 GRAY 1'3365/16 300SFCBL RIBN 16COND 0.05 GRAY 1'0.050" (1.27mm)22 - Immediate$49.14ดูรายละเอียด
CBL RIBN 10COND 0.05 GRAY 1'3365/10 300SFCBL RIBN 10COND 0.05 GRAY 1'0.050" (1.27mm)58 - Immediate$37.50ดูรายละเอียด
CBL RIBN 14COND 0.05 GRAY 1'3365/14 300SFCBL RIBN 14COND 0.05 GRAY 1'0.050" (1.27mm)10 - Immediate$43.32ดูรายละเอียด
CBL RIBN 6COND FLAT 0.05 GRAY 1'3365/06 300SFCBL RIBN 6COND FLAT 0.05 GRAY 1'0.050" (1.27mm)0 - ImmediateSee Page for Pricingดูรายละเอียด
CBL RIBN 24COND 0.05 GRAY 1'3365/24 300SFCBL RIBN 24COND 0.05 GRAY 1'0.050" (1.27mm)21 - Immediate$72.10ดูรายละเอียด
CBL RIBN 34COND 0.05 GRAY 1'3365/34 300SFCBL RIBN 34COND 0.05 GRAY 1'0.050" (1.27mm)0 - Immediate$100.87ดูรายละเอียด
Published: 2018-08-01