Scotchlok™ Tools and Connectors
A proven series of tools and connectors from 3M™
Fifty years ago, 3M™ introduced the industry’s original insulation displacement connector: the 3M Scotchlok Connector UR. Today, with increased demand for high-speed and high-bandwidth networks, the complete series of 3M connectors and tools has evolved again. 3M has leveraged technologies while building on the original successful design, shape, color-coded cap concepts and element configuration. With the Scotchlok series of tools and connectors from 3M, service providers can meet the demand for enhanced customer services such as high-speed internet, video-on-demand and video conferencing.
3M Scotchlok connectors additionally offer full wire-range capability, increased port size to accommodate up to 2.08 mm (0.082 in.) insulation sizes, double elements in all products and solvent-resistant plastic construction. As new technologies migrate into the local loop, the importance of reliable connections in the embedded plant has increased exponentially. Each connection is a potential point of failure in high-bandwidth applications which could require additional time and expense for a technician to repair. That is where the full line of 3M Scotchlok connectors really makes a difference.
Scotchlok™
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | 560B-BULK | CONN INLINE TAP 14-18 AWG IDC | 63180 - Immediate | $9.38 | ดูรายละเอียด |
![]() | ![]() | 951K (BULK) | CONN INLINE TAP 18-22 AWG IDC | 73836 - Immediate | $9.70 | ดูรายละเอียด |
![]() | ![]() | 94785 | CONN SPLICE 18-22 AWG CRIMP | 42700 - Immediate | $11.32 | ดูรายละเอียด |
![]() | ![]() | 952K (BULK) | CONN INLINE TAP 14-18 AWG IDC | 20183 - Immediate | $11.96 | ดูรายละเอียด |
![]() | ![]() | 905-BULK | CONN INLINE TAP 14-22 AWG IDC | 53236 - Immediate | $15.20 | ดูรายละเอียด |
![]() | ![]() | 558-BULK | CONN INLINE TAP 16-22 AWG IDC | 62174 - Immediate | $29.42 | ดูรายละเอียด |
![]() | ![]() | MNU14-250DFIK | CONN QC RCPT 14-16AWG 0.250 | 5158 - Immediate | $32.01 | ดูรายละเอียด |
![]() | ![]() | MNU18-250DFIK | CONN QC RCPT 18-22AWG 0.250 | 8196 - Immediate | $35.89 | ดูรายละเอียด |
![]() | ![]() | MNU14-250DMIK | CONN QC TAB 14-16AWG 0.250 CRIMP | 8242 - Immediate | $39.44 | ดูรายละเอียด |
![]() | ![]() | MH18BCK | CONN SPLICE 18-22 AWG CRIMP | 8431 - Immediate | $50.43 | ดูรายละเอียด |
![]() | ![]() | 314-BIN | CONN INLINE TAP 14-22 AWG IDC | 39935 - Immediate | $61.43 | ดูรายละเอียด |
![]() | ![]() | 314-BOX | CONN INLINE TAP 14-22 AWG IDC | 5375 - Immediate | $76.95 | ดูรายละเอียด |
![]() | ![]() | 718-N-A | CONN SPLICE 10-18 AWG CRIMP | 16746 - Immediate | $8.73 | ดูรายละเอียด |
![]() | ![]() | 722-N-A | CONN SPLICE 16-22 AWG CRIMP | 6774 - Immediate | $8.73 | ดูรายละเอียด |
![]() | ![]() | 82P-47-P-A | CONN WIRE PIN 14-16AWG SCOTCHLOK | 6297 - Immediate | $8.73 | ดูรายละเอียด |
![]() | ![]() | 83P-55-P-A | CONN WIRE PIN 10-12AWG SCOTCHLOK | 17456 - Immediate | $10.02 | ดูรายละเอียด |
![]() | ![]() | 801-BULK | CONNINLINETAP 14-18AWGIDC 1=1PC | 6641 - Immediate | $10.02 | ดูรายละเอียด |
![]() | ![]() | MU18-10R/LK | CONN RING CIRC 18-22AWG #10 | 10970 - Immediate | $11.32 | ดูรายละเอียด |
![]() | ![]() | MU18-8R/LK | CONN RING CIRC 18-22AWG #8 CRIMP | 10904 - Immediate | $11.32 | ดูรายละเอียด |
![]() | ![]() | MU20-110/32DFK-A | CONN QC RCPT 22-26AWG .11 CRIMP | 5985 - Immediate | $11.32 | ดูรายละเอียด |