Shrunk Delta Ribbon (SDR) Cable Assembly

3M™ presents 26-position, PoCL compatible, 0.8 mm digital camera cables

Image of 3M Shrunk Delta Ribbon (SDR) Cable AssemblyElectronics engineers requiring the condensed system architecture in camera inspection and vision-aided robotics applications, but needing the transmission performance available from larger connectors in Camera Link® applications, will be able to take advantage of the line of 0.8 mm SDR connectors and cable assemblies from 3M. The new line is comprised of RoHS compliant board-mount connectors and a variety of cable assemblies which have been developed specifically to address Camera Link and mini-Camera Link (mini CL) interface requirements while offering the same signal integrity that the market has come to expect in such products.

3M developed the initial mini delta ribbon (MDR) connector and cable assembly interface for Camera Link applications. The connector provides a variety of SDR solutions for machine vision and Camera Link applications that require a smaller form factor but offers high transmission speeds without sacrificing performance.

The 3M SDR connector uses a ribbon contact system with a 0.8 mm contact pitch. The SDR low-profile, polarized, board-mount connectors are constructed of high temperature plastic bodies with 30 micron gold contacts, stamped metal EMI/ESD interface, and come with installed jack sockets and supporting board-mounting hardware. The installed jack socket is equipped to support the corresponding assembly thumbscrew interface. SDR board-mount products are offered in a selection of both vertical and right angle RoHS compliant PTH and SMT attachments.

1MD26-X5XX-00C-XXX
  • Connects between mini CL style (SDR) I/O ports on PoCL cameras and Camera Link style (MDR) ports on PoCL frame grabbers
  • Entire cable bundle shielded with foil and braid for additional signal protection
  • Three shielded quads and six unshielded twisted pairs
  • Carries power in addition to signal to enable use in base configuration Power over Camera Link (PoCL) applications
  • Rugged ribbon type contact for reliable, repeatable connectivity
  • Both straight and right angle cable exit available
  • Thumbscrew retention
  • EMI shielded end-to-end for reduced emissions
1MF26-L560-00C-XXX
  • Supports new AIA Industrial CL standard for new mini Link camera to C/L framegrabber applications
  • Double overall shield with inner foil and outer braid
  • Rugged thumbscrew retention
  • R/A overmolded MDR backshells eliminate bend radius issues
  • 11 shielded, twisted twinax pairs with four drain wires
  • Rugged ribbon contact type
1SD26-X1XX-00C-XXX
  • Carries power in addition to signal to enable use in base configuration PoCL applications
  • Entire cable bundle shielded with foil and braid for additional signal protection
  • Three shielded quads and six unshielded twisted pairs
  • Thumbscrew retention 
  • Connects to mini-CL style (SDR) I/O ports on both PoCL camera and PoCL framegrabber
  • Rugged ribbon type contact for reliable, repeatable connectivity
  • Both straight and right angle cable exit available
1SF26-L1XX-00C-XXX
  • Supports AIA Industrial CL standard for mini-CL camera to framegrabber applications
  • Double overall shield with inner foil and outer braid
  • Rugged thumbscrew retention
  • 11 shielded, twisted, twinax pairs with four drain wires
  • EMI shielded overmolded junction shell
  • Rugged ribbon contact type

Shrunk Delta Ribbon (SDR) Cable Assembly

รูปภาพManufacturer Part Numberคำอธิบายประเภทสายเคเบิลการป้องกันAvailable Quantityราคาดูรายละเอียด
CBL ASSY CENTRON 26POS M-M 2M1SD26-3120-00C-200CBL ASSY CENTRON 26POS M-M 2Mวงกลม, สีเทาชิลด์342 - Immediate$4,553.03ดูรายละเอียด
CBL ASSY CENTRON 26POS M-M 1M1MF26-L560-00C-100CBL ASSY CENTRON 26POS M-M 1Mวงกลม, สีน้ำตาลอ่อนชิลด์85 - Immediate$6,107.14ดูรายละเอียด
CBL ASSY CENTRON 26POS M-M 2M1MF26-L560-00C-200CBL ASSY CENTRON 26POS M-M 2Mวงกลม, สีน้ำตาลอ่อนชิลด์27 - Immediate$7,522.22ดูรายละเอียด
CBL ASSY CENTRON 26POS M-M 10M1MF26-L560-00C-A00CBL ASSY CENTRON 26POS M-M 10Mวงกลม, สีน้ำตาลอ่อนชิลด์0 - Immediate$10,744.55ดูรายละเอียด
CBL ASSY CENTRON 26POS M-M 1M1MF26-L586-00C-100CBL ASSY CENTRON 26POS M-M 1Mวงกลม, สีน้ำตาลอ่อนชิลด์44 - Immediate$5,167.95ดูรายละเอียด
CBL ASSY CENTRON 26POS M-M 5M1SF26-L120-00C-500CBL ASSY CENTRON 26POS M-M 5Mวงกลม, สีน้ำตาลอ่อนชิลด์107 - Immediate$8,207.94ดูรายละเอียด
CBL ASSY CENTRON 26POS M-M 5M1MF26-L560-00C-500CBL ASSY CENTRON 26POS M-M 5Mวงกลม, สีน้ำตาลอ่อนชิลด์0 - Immediate$8,675.43ดูรายละเอียด
CBL ASSY CENTRON 26POS M-M 2M1MF26-L576-00C-200CBL ASSY CENTRON 26POS M-M 2Mวงกลม, สีน้ำตาลอ่อนชิลด์0 - Immediate$6,625.06ดูรายละเอียด
CBL ASSY CENTRON 26POS M-M 2M1SF26-L120-00C-200CBL ASSY CENTRON 26POS M-M 2Mวงกลม, สีน้ำตาลอ่อนชิลด์203 - Immediate$6,181.82ดูรายละเอียด
CBL ASSY CENTRON 26POS M-M 2M1MD26-3560-00C-200CBL ASSY CENTRON 26POS M-M 2Mวงกลม, สีเทาชิลด์67 - Immediate$6,755.68ดูรายละเอียด
CBL ASSY CENTRON 26POS M-M 10M1SD26-3120-00C-A00CBL ASSY CENTRON 26POS M-M 10Mวงกลม, สีเทาชิลด์25 - Immediate$8,093.49ดูรายละเอียด
CBL ASSY CENTRON 26POS M-M 3M1SD26-3120-00C-300CBL ASSY CENTRON 26POS M-M 3Mวงกลม, สีเทาชิลด์48 - Immediate$5,379.71ดูรายละเอียด
CBL ASSY CENTRON 26POS M-M 1M1SF26-L120-00C-100 (RC)CBL ASSY CENTRON 26POS M-M 1M-ชิลด์30 - Immediate$5,909.28ดูรายละเอียด
CBL ASSY CENTRON 26POS M-M 5M1MD26-3560-00C-500CBL ASSY CENTRON 26POS M-M 5Mวงกลม, สีเทาชิลด์23 - Immediate$7,670.94ดูรายละเอียด
CBL ASSY CENTRON 26POS M-M 2M1SF26-L136-00C-200CBL ASSY CENTRON 26POS M-M 2Mวงกลม, สีน้ำตาลอ่อนชิลด์0 - Immediate$12,705.69ดูรายละเอียด
Updated: 2022-04-27
Published: 2017-01-13