Textool™ Test and Burn-In Sockets

Custom Textool BGA sockets from 3M™ provide a highly flexible test and burn-in solution

Image of 3M's Textool™ Test and Burn-In Sockets3M Textool brand products represent over 30 years of global innovation and reliable supply for Test and Burn in Sockets. First to market in 1992 with BGA sockets, 3M continues to expand the product range and options available. The versatile product design and six product platforms enable quick-turn and low cost proliferation of new sizes. 3M provides reliable performance for testing and burn-in applications with a design that has been proven with years of customer experience. 3M can provide a socket for most types of BGA or LGA packages, standard or custom, in a variety of pitches.

The 3M Textool Flexible Array Solution for Test Sockets (FAST) is an adaptable platform that meets the challenges of today's testing and burning-in low volume/high mix array packages or high volume/low mix functional testing. A FASTsocket is an upgradeable socket that helps protect a customer's test board investment by anticipating the next generation of integrated circuits (IC) pinouts – by simply switching out the cartridge, test engineers can use existing equipment and test boards, saving both time and money. Moreover, these innovative, custom designed sockets provide a highly flexible test and burn-in solution, which can help reduce time-to-market for suppliers of ICs.

Textool™ Test and Burn-In Sockets

รูปภาพManufacturer Part Numberคำอธิบายพื้นผิวหน้าสัมผัส - การเชื่อมต่อAvailable Quantityราคาดูรายละเอียด
CONN SOCKET QFN 64POS GOLD264-5205-01CONN SOCKET QFN 64POS GOLDทอง46 - Immediate$4,884.74ดูรายละเอียด
CONN SOCKET QFN 16POS GOLD216-5205-01CONN SOCKET QFN 16POS GOLDทอง18 - Immediate$3,515.56ดูรายละเอียด
CONN SOCKET QFN 80POS GOLD280-5205-01CONN SOCKET QFN 80POS GOLDทอง9 - Immediate$5,366.78ดูรายละเอียด
CONN SOCKET QFN 32POS GOLD232-5205-01CONN SOCKET QFN 32POS GOLDทอง90 - Immediate$3,911.28ดูรายละเอียด
CONN SOCKET QFN 40POS GOLD240-5205-01CONN SOCKET QFN 40POS GOLDทอง19 - Immediate$4,127.25ดูรายละเอียด
CONN SOCKET QFN 24POS GOLD224-5205-01CONN SOCKET QFN 24POS GOLDทอง29 - Immediate$3,664.61ดูรายละเอียด
Published: 2012-06-29