Thermally Conductive Adhesive Transfer Tape 8805

The specialized chemistry of 8805 tape from 3M renders it modestly soft and able to wet to many surfaces

Image of 3M™ Thermally Conductive Adhesive Transfer Tape 88053M's thermally conductive adhesive transfer tape 8805 is designed to provide a preferential heat-transfer path between heat-generating components and heat sinks or other cooling devices (e.g., fans, heat spreaders, or heat pipes).

The specialized chemistry of this tape renders it modestly soft and able to wet to many surfaces, allowing it to conform well to non-flat substrates, provide high adhesion, and act as a good thermal interface.

Features
  • High mechanical strength
  • Improved surface wet-out for rough surface/LSE substrates
  • Excellent shock performance
  • Wider and longer roll is available
  • Halogen-free
  • Ideal for thin bonding applications
  • Good thermal transfer

Applications

  • Thermal management in electronic devices

Thermally Conductive Adhesive Transfer Tape 8805

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
THERM PAD 457.2MMX355.6MM 2/PK8805-14-18(2)THERM PAD 457.2MMX355.6MM 2/PK20 - Immediate$4,853.38ดูรายละเอียด
THERM PAD 4.57MX50.8MM WHT8805-2-5THERM PAD 4.57MX50.8MM WHT27 - Immediate$6,474.41ดูรายละเอียด
THERM PAD 32.92M X 355.6MM W/ADH8805-14"X36YDTHERM PAD 32.92M X 355.6MM W/ADH0 - Immediate$70,717.03ดูรายละเอียด
THERM PAD 25MMX25MM W/ADH 100/PK8805SQ-25(100)THERM PAD 25MMX25MM W/ADH 100/PK33 - Immediate$1,175.52ดูรายละเอียด
THERM PAD 4.57MX76.2MM WHT8805-3-5THERM PAD 4.57MX76.2MM WHT2 - Immediate$8,069.57ดูรายละเอียด
THERM PAD 228.6MMX177.8MM 6/PK8805-7-9(6)THERM PAD 228.6MMX177.8MM 6/PK10 - Immediate$3,699.52ดูรายละเอียด
THERM PAD 8MMX8MM W/ADH 500/PK8805SQ-8(500)THERM PAD 8MMX8MM W/ADH 500/PK16 - Immediate$978.63ดูรายละเอียด
THERM PAD 4.57MX25.4MM WHT8805-1-5THERM PAD 4.57MX25.4MM WHT0 - Immediate$3,861.50ดูรายละเอียด
THERM PAD 4.57M X 12.7MM W/ADH8805-0.5-5THERM PAD 4.57M X 12.7MM W/ADH17 - Immediate$2,281.53ดูรายละเอียด
THERM PAD 32.92M X 25.4MM W/ADH8805-1-36THERM PAD 32.92M X 25.4MM W/ADH0 - Immediate$17,098.37ดูรายละเอียด
Published: 2021-12-30