VHB™ Tape 5906

VHB Tape 5906 from 3M's™ is acrylic adhesive with a very conformable foam core

Image of 3M's VHB™ Tape 59063M's VHB tape 5906 is a black, 0.006 in. (0.15 mm), modified acrylic adhesive with a conformable foam core. This tape can replace mechanical fasteners or liquid adhesives and is designed specifically for applications with thin bond lines. The fast and easy-to-use permanent bonding method provides high strength and long-term durability.

3M VHB tape consists of a durable acrylic adhesive with viscoelastic acrylic foam. This provides an extraordinarily strong double-sided foam tape that adheres to a broad range of substrates, including aluminum, stainless steel, galvanized steel, composites, plastics, acrylic, polycarbonate, ABS, and painted or sealed wood and concrete. Our bonding tapes provide excellent shear strength, conformability, surface adhesion, and temperature resistance. They are commonly used in applications across a variety of markets, including transportation, appliance, electronics, construction, sign and display, and general industrial. Reliably bonds a variety of materials with strength and speed for permanent applications.

Features and Benefits

  • Fast and easy-to-use permanent bonding method provides high strength and long-term durability
  • Can replace mechanical fasteners or liquid adhesives
  • Black, 0.006 in. (0.15 mm), modified acrylic adhesive and very conformable acrylic foam core bonds to a wide variety of substrates
  • Creates a permanent seal against water, moisture, and more
  • Pressure sensitive adhesive bonds on contact to provide immediate handling strength
  • Allows the use of thinner, lighter weight, and dissimilar material
Applications
  • Nameplates and logos
  • Electronic displays
  • Bezel bonding

VHB™ Tape 5906

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TAPE DBL SIDED BLK 45.98"X72YDS5906TAPE DBL SIDED BLK 45.98"X72YDS2 - Immediate$178,705.37ดูรายละเอียด
TAPE DBL SIDED BLACK 2"X72YDS5906-2-72TAPE DBL SIDED BLACK 2"X72YDS1 - Immediate$13,246.89ดูรายละเอียด
TAPE DBL SIDED BLK 1 1/2"X72YDS5906-1.5-72TAPE DBL SIDED BLK 1 1/2"X72YDS2 - Immediate$10,550.25ดูรายละเอียด
TAPE DBL SIDED BLACK 6"X5YDS5906-6-5TAPE DBL SIDED BLACK 6"X5YDS42 - Immediate$4,978.17ดูรายละเอียด
TAPE DBL SIDED BLACK 1"X5YDS5906-1-5TAPE DBL SIDED BLACK 1"X5YDS79 - Immediate$1,045.88ดูรายละเอียด
Published: 2022-01-04