TPA626 Bidirectional Current and Power Monitor

3PEAK bidirectional current and power monitors feature a 16-bit SAR ADC and flexible high- or low-side sensing for power management applications

Image of 3PEAK TPA626 Bidirectional Current and Power MonitorThe TPA626 from 3PEAK is a bidirectional current and power monitor designed for accurate power monitoring in modern digital and industrial systems. It supports high- and low-side sensing across a bus voltage range of 0 V to 36 V and operates from a 2.7 V to 5.5 V power supply. A built-in 16-bit SAR ADC enables precision current, voltage, and power measurements, and the device supports alarm functions for fault detection. With configurable averaging and 16 programmable I2C addresses, the TPA626 is ideal for monitoring multiple rails or loads. This compact, high-resolution monitor is well-suited for use in power management, telecom systems, computing infrastructure, and test equipment where insight into energy flow is critical.

Features
  • Operates from 2.7 V to 5.5 V power supply
  • Senses bus voltages from 0 V to 36 V
  • High-side or low-side sensing support
  • Reports current, voltage, and power
  • Integrated alarm functionality
 
  • 16-bit SAR ADC resolution
  • Configurable averaging options
  • 16 programmable I2C addresses
  • Compact MSOP10 package
Applications
  • Power management
  • Servers
  • Telecom equipment
 
  • Computing
  • Test equipment

TPA626 Bidirectional Current and Power Monitor

รูปภาพManufacturer Part Numberคำอธิบายฟังก์ชั่นวิธีการตรวจจับความแม่นยำAvailable Quantityราคาดูรายละเอียด
16BIT CURRENT MONITOR REGULATORTPA626-VR-S16BIT CURRENT MONITOR REGULATORมอนิเตอร์กระแสไฟฟ้าด้านสูง/ต่ำ±0.02%2654 - Immediate$65.31ดูรายละเอียด
Published: 2025-06-02