Armadillo-43(T) 4.3” Linux-Based Display Module

4D Systems' Armadillo-43(T) display module features a 24-bit color, 480 x 272 resolution, TFT LCD display

Image of 4D Systems' Armadillo-43T 4.3” Linux Based Display Module4D Systems' Armadillo-43(T) is a complete Linux-based computer display module with built-in 24-bit color 480 x 272 resolution TFT LCD display featuring a resistive touch display (Armadillo-43T) or non-touch display (Armadillo-43) on special request. At the heart of the Armadillo-43(T) is a Broadcom BCM2835 system-on-chip (SoC), which combines an ARM1176JZF-S CPU processor with a VideoCore IV GPU in a single package. The Armadillo-43 features 512 MB of RAM, which is shared between the CPU and the GPU.

The Armadillo-43(T) requires a microSD card loaded with an appropriate image in order to start-up, as it features no onboard Flash memory itself, and uses the microSD card for booting and persistent storage. By default, the Armadillo-43(T) has been developed to utilize the Armadillian operating system, which is based on Raspbian/Debian and optimized for the BCM2835 SoC. Armadillian has been built by 4D Systems from source to optimize the features of the Armadillo-43T, yet created to remain compatible with the Raspbian OS.

Raspbian is the operating system primarily used by the Raspberry Pi™ which has a large following and development community. The Armadillo, which uses the same SoC, can utilize a majority of applications written for the Raspberry Pi.

The Armadillo-43(T) features 13 GPIOs, of which two can be used for a single I2C channel, five can be used for a single SPI channel (with two chip selects), and two can be used for a single serial UART. There are also two PWM channels available for the user, one of which is shared with the mono audio output via the onboard amplifier and mini speaker. Each of the GPIOs feature clamping diodes which protect the GPIOs from accidental over-voltage, typically if connected to 5 V devices. The Armadillo-43(T) features a single onboard USB A jack for connecting to devices such as keyboards, USB storage, USB hubs, Wi-Fi, Bluetooth, and Ethernet.

Features

  • High-performance 4.3” Linux-based computer display module
  • 480 x 272 resolution, RGB 16 M true-to-life colors, TFT screen with integrated four-wire resistive touch panel
  • Microchip AR1021 resistive touch controller on a dedicated I2C bus
  • Display output is the primary display of the BCM2835 SoC
  • Capable of being powered off a PC USB port (typical current draw is 400 mA), 5 VDC barrel jack for use with a 4D Systems power adapter, or via the GPIO connector 5 V pin
  • PWM-controlled backlight brightness clocked by PCM clock with DMA, freeing up the hardware PWM
  • Capable of full motion multimedia playback
  • Module dimensions: 108 mm x 69.6 mm x 16.5 mm (including corner plates)
  • Weight: 99 g
  • RoHS- and CE-compliant

  • PWM mono audio output, available as line-out on H2 header or out of onboard amplifier and speaker
  • Onboard amplifier can be disabled via a GPIO
  • User button connected to one of the GPIOs, enabling convenient onboard button for triggering specific user actions
  • Reset button which performs a hard reset of the system
  • Two 10-way headers for power, GPIOs, and audio, featuring 13 GPIOs which can be configured for SPI, I2C, PWM, and serial UART, along with a mono line-out audio pin
  • One JTAG 10-way header
  • Compatible with Raspbian Linux
  • Display viewing area: 95 mm x 53.9 mm
  • Four corner plates with 2.6 mm holes for mechanical mounting
  • Compatible with the 4DBEZEL-43 display bezel surround

Armadillo-43T 4.3” Linux Based Display Module

รูปภาพManufacturer Part Numberคำอธิบายหน้าจอสัมผัสขนาดหน้าจอในแนวทแยงAvailable Quantityราคาดูรายละเอียด
GRAPHIC DISPLAY TFT RGB 4.3"ARMADILLO-43TGRAPHIC DISPLAY TFT RGB 4.3"แบบความต้านทาน4.3" (109.22mm)0 - Immediate$3,554.68ดูรายละเอียด
Published: 2016-01-12