pixxILCD Smart Display Modules Powered by PIXXI-28 and PIXXI-44 Graphics Processors
4D Systems' compact intelligent display modules with an array of functionality and options add a full-color HMI into an application
4D Systems' pixxiLCD display modules are powered by configurable PIXXI-28 or PIXXI-44 graphics processors and are 100% compatible with the 4D Workshop4 IDE. These processors include various functions such as touch detection, microSD or serial Flash memory storage, GPIO, ADC, multiple millisecond resolution timers, UART, and I2C communication.
The pixxiLCD graphics displays feature a standard 15-way, 0.5 mm pitch ZIF socket interface that carries the UART, I/O, I2C, power, and reset signals to and from the display. Typical applications include smart home automation display panels, general-purpose low-cost embedded graphics, and GPS/Sat-Nav systems.
- Embedded graphics display modules
- IPS panels with wide viewing angles
- Options to add a full-color HMI into an application
- Powered by configurable PIXXI-28 or PIXXI-44 graphics processors with 100% compatible displays
- Touch detection
- GPIO, ADC, multiple millisecond resolution timers, UART, and I2C communication
- DOS-compatible file access (FAT16 format) using microSD as well as low-level access to card memory
- Display full-color images, animations, icons, and video clips
- Supports all available Windows fonts
- 32 KB of Flash memory for user application code
- 14 KB of SRAM for user variables
- 5 V (4 V to 5.5 V range) voltage supply
- RoHS, REACH, and CE compliant
- PCB is UL 94V-0 flammability rated
- General-purpose, low-cost embedded graphics
- Elevator control systems
- Point of sale (POS) terminals
- Electronic gauges and meters
- Test and measurement and general-purpose instrumentation
- Industrial controls and robotics
- Automotive system displays
- GPS/Sat-Nav systems
- Medical instruments and applications
- Heartrate and blood pressure monitors
- Smart home automation display panels
- Consumer appliance devices
- Security and access control panels
- Air conditioner control panels
- Lighting control panels
- Vending machine panels
- Power meter panels
- Gaming equipment
pixxiLCD Series Display Modules
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | พื้นที่การมองเห็น | อินเตอร์เฟซ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | PIXXILCD-39P4-CTP | GRAPHIC DISPLAY TFT RGB 3.9" | - | I2C, SPI, UART | 19 - Immediate | $2,584.78 | ดูรายละเอียด |
![]() | ![]() | PIXXILCD-20P2-CTP-CLB | GRAPHIC DISPLAY TFT RGB 2" | - | I2C, SPI, UART | 33 - Immediate | $1,453.23 | ดูรายละเอียด |
![]() | ![]() | PIXXILCD-13P2-CTP-CLB | GRAPHIC DISPLAY TFT RGB 1.3" | - | I2C, SPI, UART | 51 - Immediate | $1,453.23 | ดูรายละเอียด |
![]() | ![]() | PIXXILCD-25P4-CTP | GRAPHIC DISPLAY TFT RGB 2.5" | - | I2C, SPI, UART | 39 - Immediate | $1,938.18 | ดูรายละเอียด |
![]() | ![]() | PIXXILCD-13P2 | GRAPHIC DISPLAY TFT RGB 1.3" | - | I2C, SPI, UART | 73 - Immediate | $1,129.93 | ดูรายละเอียด |
![]() | ![]() | PIXXILCD-25P4 | GRAPHIC DISPLAY TFT RGB 2.5" | - | I2C, SPI, UART | 84 - Immediate | $1,453.23 | ดูรายละเอียด |
![]() | ![]() | PIXXILCD-39P4 | GRAPHIC DISPLAY TFT RGB 3.9" | - | I2C, SPI, UART | 0 - Immediate | $2,261.48 | ดูรายละเอียด |
![]() | ![]() | PIXXILCD-20P2 | GRAPHIC DISPLAY TFT RGB 2" | - | I2C, SPI, UART | 0 - Immediate | $1,129.93 | ดูรายละเอียด |
pixxiLCD Series Starter Kits
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | IC / ชิ้นส่วนที่ใช้ | สิ่งที่บรรจุอยู่ | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|
![]() | SK-PIXXILCD-20P2 | STARTER KIT FOR PIXXILCD-20P2 - | PIXXI-28 | บอร์ด, สายเคเบิล, อุปกรณ์เสริม | 0 - Immediate | $3,832.07 | ดูรายละเอียด | |
![]() | SK-PIXXILCD-25P4-CTP | STARTER KIT FOR PIXXILCD-25P4-CT | PIXXI-44 | บอร์ด, สายเคเบิล, อุปกรณ์เสริม | 1 - Immediate | $3,780.99 | ดูรายละเอียด | |
![]() | ![]() | SK-PIXXILCD-20P2-CTP-CLB | STARTER KIT FOR PIXXILCD-20P2-CT | PIXXI-28 | บอร์ด, สายเคเบิล, อุปกรณ์เสริม | 24 - Immediate | $3,474.18 | ดูรายละเอียด |
![]() | SK-PIXXILCD-39P4-CTP | STARTER KIT FOR PIXXILCD-39P4-CT | PIXXI-44 | บอร์ด, สายเคเบิล, อุปกรณ์เสริม | 0 - Immediate | $5,325.72 | ดูรายละเอียด | |
![]() | ![]() | SK-PIXXILCD-13P2-CTP-CLB | STARTER KIT FOR PIXXILCD-13P2-CT | PIXXI-28 | บอร์ด, สายเคเบิล, อุปกรณ์เสริม | 30 - Immediate | $2,867.99 | ดูรายละเอียด |
![]() | SK-PIXXILCD-39P4 | STARTER KIT FOR PIXXILCD-39P4 - | PIXXI-44 | บอร์ด, สายเคเบิล, อุปกรณ์เสริม | 0 - Immediate | $4,877.63 | ดูรายละเอียด | |
![]() | ![]() | SK-PIXXILCD-13P2 | STARTER KIT FOR PIXXILCD-13P2 - | PIXXI-28 | บอร์ด, สายเคเบิล, อุปกรณ์เสริม | 23 - Immediate | $2,625.52 | ดูรายละเอียด |
![]() | ![]() | SK-PIXXILCD-25P4 | STARTER KIT FOR PIXXILCD-25P4 - | PIXXI-44 | บอร์ด, สายเคเบิล, อุปกรณ์เสริม | 0 - Immediate | $4,280.17 | ดูรายละเอียด |