S-19255 Series Automotive Linear Regulators
ABLIC’s linear regulators are ideal for a variety of automotive applications including navigation and camera systems
ABLIC's S-19255 series accommodates the demand for smaller camera modules to enable the installation of the ever-growing number of camera modules that systems such as advanced driver assistance (ADAS) and autonomous driving (AD) require. The S-19255 series comes in a 1.0 mm square HSNT-4(1010)B, one of the industry's smallest packages. The use of the HSNT-4(1010)B package with outer leads facilitates mounting, ensures high mounting strength, and permits automated visual inspections after mounting.
- Output voltage: 0.9 V to 3.6 V, selectable in 0.05 V step
- Input voltage: 1.5 V to 5.5 V
- Output voltage accuracy: ±2.0% (Tj = -40°C to +125°C)
- Current consumption
- During operation : 55 μA typ., 89 μA max. (TJ = -40°C to +125°C)
- During power-off : 0.1 μA typ., 6.4 μA max. (TJ = -40°C to +125°C)
- Dropout voltage: 120 mV typ. (HSNT-4(1010)B package products, 2.5 V output product, at IOUT = 200 mA)
- Output current: possible to output 300 mA (at VIN ≥ VOUT(S) + 1.0 V)*1
- Ripple rejection
- 50 dB typ. (VOUT(S) = 3.3 V, at f = 100 kHz)
- 80 dB typ. (VOUT(S) = 3.3 V, at f = 1.0 kHz)
- A ceramic capacitor can be used (0.1 µF or more for input, 1.0 µF or more for output)
- Built-in overcurrent protection circuit limits overcurrent of output transistor
- Built-in thermal shutdown circuit: detection temperature +175°C typ.
- Built-in ON/OFF circuit
- Ensures long battery life
- Pull-down function "available"/"unavailable" is selectable
- Discharge shunt function "available"/"unavailable" is selectable
- Operation temperature range: TA = -40°C to +125°C
- Lead-free (Sn 100%), halogen-free
- AEC-Q100 qualified
- Package: SOT-23-5, HSNT-4(1010)B
- Engines
- Transmissions
- Suspensions
- ABS
- Front-sensing cameras
- Navigation systems
- Automotive audio systems
- Surround-view cameras
- Constant voltage power supply for electrical applications in vehicle interiors
More Features - Click to Enlarge
S-19255 Series Automotive Linear Regulators
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | S-19255A33A-M5T1U4 | IC REG LINEAR 3.3V 300MA SOT23-5 | 68 - Immediate | $25.86 | ดูรายละเอียด |
![]() | ![]() | S-19255A12A-M5T1U4 | IC REG LINEAR 1.2V 300MA SOT23-5 | 99 - Immediate | $25.86 | ดูรายละเอียด |