4030 and 6060 Flat Wire Molded Inductors

Abracon 4030 and 6060 flat wire molded inductors meet high-power DC/DC conversion demands

Image of Abracon 4030 and 6060 Flat Wire Molded InductorsAbracon provides an extensive range of molded power inductors designed to address various form factors and performance needs for a wide array of applications. These inductors meet high-power DC/DC conversion demands, offering superior performance in EMI shielding, power density, and core loss reduction compared to other inductor types. The flat wire inductor variant is optimized to deliver performance comparable to round wire alternatives while utilizing a more compact package, complementing the molded round wire 6030 and 1004 inductors commonly used in the industry.

Features
  • 4 mm x 4 mm x 3 mm and 6 mm x 6 mm x 6mm sizes
  • Molded construction
  • Standard and AEC-Q200 variations
  • 0.47 µH to 10 µH inductance range
  • Up to -55°C to +155°C operating temperature
  • Low DCR
  • Metal alloy powder
Applications
  • Automotive lighting
  • Networking cards
  • Motor drivers
  • Datacenters
  • Servers
  • Battery management systems
  • Fiber optic modules
  • LED drivers

4030 Flat Wire Molded Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 1UH 11A 10.1 MOHM SMDASPIAIG-F4030-1R0M-TFIXED IND 1UH 11A 10.1 MOHM SMD1942 - Immediate$46.23ดูรายละเอียด
FIXED IND 2.2UH 7.8A 22.6 MOHMASPIAIG-F4030-2R2M-TFIXED IND 2.2UH 7.8A 22.6 MOHM1826 - Immediate$46.23ดูรายละเอียด
FIXED IND 1.5UH 9A 13.2 MOHM SMDASPIAIG-F4030-1R5M-TFIXED IND 1.5UH 9A 13.2 MOHM SMD4 - Immediate$46.23ดูรายละเอียด
FIXED IND 4.7UH 5.1A 44.1 MOHMASPIAIG-F4030-4R7M-TFIXED IND 4.7UH 5.1A 44.1 MOHM0 - ImmediateSee Page for Pricingดูรายละเอียด
FIXED IND 1.5UH 10.2A 10.5 MOHMASPI-F4030-1R5M-TFIXED IND 1.5UH 10.2A 10.5 MOHM3678 - Immediate$51.40ดูรายละเอียด
FIXED IND 4.7UH 6.6A 31.5 MOHMASPI-F4030-4R7M-TFIXED IND 4.7UH 6.6A 31.5 MOHM1728 - Immediate$51.40ดูรายละเอียด
FIXED IND 6.8UH 4.7A 47.9 MOHMASPI-F4030-6R8M-TFIXED IND 6.8UH 4.7A 47.9 MOHM1341 - Immediate$51.40ดูรายละเอียด
FXD IND 2.2UH 8.7A 22.6 MOHM SMDASPI-F4030-2R2M-TFXD IND 2.2UH 8.7A 22.6 MOHM SMD1784 - Immediate$51.40ดูรายละเอียด
FIXED IND 1UH 13A 7.2 MOHM SMDASPI-F4030-1R0M-TFIXED IND 1UH 13A 7.2 MOHM SMD1766 - Immediate$51.40ดูรายละเอียด
FIXED IND 760NH 14.2A 5.5 MOHMASPI-F4030-R76M-TFIXED IND 760NH 14.2A 5.5 MOHM0 - Immediate$19.02ดูรายละเอียด

6060 Flat Wire Molded Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 6.8UH 9A 20.8 MOHM SMDASPIAIG-F6060-6R8M-TFIXED IND 6.8UH 9A 20.8 MOHM SMD960 - Immediate$44.29ดูรายละเอียด
FIXED IND 8.2UH 8A 24.8 MOHM SMDASPIAIG-F6060-8R2M-TFIXED IND 8.2UH 8A 24.8 MOHM SMD573 - Immediate$44.29ดูรายละเอียด
FIXED IND 4.7UH 11A 14.4 MOHMASPIAIG-F6060-4R7M-TFIXED IND 4.7UH 11A 14.4 MOHM1126 - Immediate$44.29ดูรายละเอียด
FIXED IND 10UH 7A 29.3 MOHM SMDASPIAIG-F6060-100M-TFIXED IND 10UH 7A 29.3 MOHM SMD0 - Immediate$44.29ดูรายละเอียด
FIXED IND 5.6UH 10A 15.8 MOHMASPIAIG-F6060-5R6M-TFIXED IND 5.6UH 10A 15.8 MOHM0 - Immediate$25.34ดูรายละเอียด
Published: 2025-02-17