ABS05 Low-Profile Tuning Fork Crystals
Abracon’s tuning fork crystals is the perfect solution for time management in RTC circuits requiring small form factors
Abracon’s ABS05 series is the perfect solution for time management in RTC circuits requiring small form-factors. This high-demand series of tuning fork crystals are low in power consumption, preserving battery life in a wide range of applications.
The ABS05 comes in at 1.6 mm x 1.0 mm, giving 33% more space-saving real estate than the previous ABS07. The ABS05 devices are available with ±20 ppm and ±25 ppm set-tolerance into an effective oscillator-loop load of 4.0 pF.
- Small form-factor tuning fork crystal (1.60 mm x 1.00 mm x 0.50 mm package)
- Low profile is ideal for designs with height constraints
- Available with standard ±20 ppm set-tolerance
- Extended temperature -40°C to +85°C for industrial applications
- Wireless modules
- Internet of Things (IoT)
- Bluetooth / Bluetooth low-energy (BLE)
- Commercial and industrial applications
- Low-power MCUs, SoCs, and transceivers
- Communication and measuring equipment
ABS05 Low-Profile Tuning Fork Crystals
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|
![]() | ![]() | ABS05-32.768KHZ-9-T | CRYSTAL 32.7680KHZ 9PF SMD | 366184 - Immediate | $26.19 | ดูรายละเอียด |
![]() | ![]() | ABS05-32.768KHZ-X-3-T3 | CRYSTAL 32.768KHZ 4PF SMD | 4604 - Immediate | $84.38 | ดูรายละเอียด |
![]() | ![]() | ABS05-32.768KHZ-6-T | CRYSTAL 32.768KHZ 6PF SMD | 20728 - Immediate | $41.38 | ดูรายละเอียด |
![]() | ![]() | ABS05-32.768KHZ-X-T5 | CRYSTAL 32.768KHZ 4PF SMD | 2310 - Immediate | $86.00 | ดูรายละเอียด |
![]() | ![]() | ABS05-32.768KHZ-7-T | CRYSTAL 32.768KHZ 7PF SMD | 1311 - Immediate | $53.34 | ดูรายละเอียด |
![]() | ![]() | ABS05-32.768KHZ-T | CRYSTAL 32.7680KHZ 12.5PF SMD | 25769 - Immediate | $22.31 | ดูรายละเอียด |
![]() | ![]() | ABS05W-32.768KHZ-K-2-T | CRYSTAL 32.7680KHZ 4PF SMD | 13173 - Immediate | $73.07 | ดูรายละเอียด |
![]() | ![]() | ABS05W-32.768KHZ-D-2-T | CRYSTAL 32.7680KHZ 4PF SMD | 1663 - Immediate | $76.30 | ดูรายละเอียด |