AMPLA Series Molded Inductors

Abracon’s power inductors feature EMI shielding for low-buzz noise

Image of Abracon AMPLA Series Molded InductorsAbracon's AMPLA series of surface-mount molded power inductors are ideal for applications requiring soft saturation, high current, and interference protection. The AMPLA inductors utilize metal alloy powder cores for higher power densities with lower DCRs and core losses compared to traditional ferrite inductors.

Abracon's line of molded power inductors offers increased power densities (current), improved efficiency (DCR), and superior shielding (EMI) at wide operating temperature ranges. An extensive range of package sizes and inductance values are available, including standard and automotive-grade products. See the automotive inductors flyer for more information on the available selection.

The family also features optimal EMI shielding for low-buzz noise with switching frequencies as high as 2 MHz. These components work ideally for DC/DC conversion in compact spaces requiring high power, high efficiency, and EMI suppression.

Features
  • Magnetic powder optimized for high saturation current
  • Molded construction for superior magnetic shielding
  • High current density for reduced package sizes
  • Low DCR inductors for better thermal efficiencies
  • Designed for switching frequencies between 100 kHz to 2 MHz
Applications
  • DC/DC converters and SMPS
  • Speakers
  • Commercial, residential, and industrial lighting
  • Industrial pumps
  • Servers/switches/routers
  • Drones and robotics
  • Power tooling

AMPLA Series Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 10UH 7.5A 30 MOHM SMDAMPLA1004S-100MTFIXED IND 10UH 7.5A 30 MOHM SMD0 - Immediate$24.89ดูรายละเอียด
FIXED IND 22UH 5A 74 MOHM SMDAMPLA1004S-220MTFIXED IND 22UH 5A 74 MOHM SMD7 - Immediate
500 - Marketplace
$24.89ดูรายละเอียด
FIXED IND 2.2UH 12A 7 MOHM SMDAMPLA1004S-2R2MTFIXED IND 2.2UH 12A 7 MOHM SMD996 - Immediate$24.89ดูรายละเอียด
FIXED IND 47UH 3A 167 MOHM SMDAMPLA1004S-470MTFIXED IND 47UH 3A 167 MOHM SMD0 - Immediate$24.89ดูรายละเอียด
FIXED IND 4.7UH 10A 15.5 MOHMAMPLA1004S-4R7MTFIXED IND 4.7UH 10A 15.5 MOHM291 - Immediate$24.89ดูรายละเอียด
FIXED IND 10UH 10A 16.5 MOHM SMDAMPLA1306S-100MTFIXED IND 10UH 10A 16.5 MOHM SMD122 - Immediate$60.46ดูรายละเอียด
FIXED IND 10UH 16.5A 13 MOHM SMDAMPLA1707S-100MTFIXED IND 10UH 16.5A 13 MOHM SMD0 - Immediate
200 - Marketplace
$133.20ดูรายละเอียด
FIXED IND 15UH 12.5A 20.5 MOHMAMPLA1707S-150MTFIXED IND 15UH 12.5A 20.5 MOHM370 - Immediate$128.67ดูรายละเอียด
FIXED IND 22UH 12A 26.5 MOHM SMDAMPLA1707S-220MTFIXED IND 22UH 12A 26.5 MOHM SMD192 - Immediate$133.20ดูรายละเอียด
FIXED IND 2.2UH 43.5A 2.7 MOHMAMPLA1707S-2R2MTFIXED IND 2.2UH 43.5A 2.7 MOHM0 - Immediate$84.98ดูรายละเอียด
FIXED IND 3.3UH 28A 3.9 MOHM SMDAMPLA1707S-3R3MTFIXED IND 3.3UH 28A 3.9 MOHM SMD40 - Immediate$133.20ดูรายละเอียด
FIXED IND 1UH 4A 47 MOHM SMDAMPLA4012S-1R0MTFIXED IND 1UH 4A 47 MOHM SMD0 - Immediate
996000 - Marketplace
$22.31ดูรายละเอียด
FIXED IND 4.7UH 2A 145 MOHM SMDAMPLA4012S-4R7MTFIXED IND 4.7UH 2A 145 MOHM SMD3516 - Immediate$22.31ดูรายละเอียด
FIXED IND 1UH 5A 27 MOHM SMDAMPLA4020S-1R0MTFIXED IND 1UH 5A 27 MOHM SMD5820 - Immediate$21.66ดูรายละเอียด
FIXED IND 4.7UH 2.6A 105 MOHMAMPLA4020S-4R7MTFIXED IND 4.7UH 2.6A 105 MOHM765 - Immediate$21.66ดูรายละเอียด
FIXED IND 10UH 2.75A 128 MOHMAMPLA5030S-100MTFIXED IND 10UH 2.75A 128 MOHM1657 - Immediate$35.89ดูรายละเอียด
FIXED IND 2.2UH 5.5A 35 MOHM SMDAMPLA5030S-2R2MTFIXED IND 2.2UH 5.5A 35 MOHM SMD1928 - Immediate$35.89ดูรายละเอียด
FIXED IND 3.3UH 5A 38 MOHM SMDAMPLA5030S-3R3MTFIXED IND 3.3UH 5A 38 MOHM SMD1418 - Immediate$30.07ดูรายละเอียด
FIXED IND 4.7UH 4.6A 53 MOHM SMDAMPLA5030S-4R7MTFIXED IND 4.7UH 4.6A 53 MOHM SMD915 - Immediate$30.07ดูรายละเอียด
Published: 2020-10-08