ANFCA Series Antennas

Abracon Corporation introduces the ANFCA range of NFC antennas

Image of Abracon's ANFCA Series AntennasAbracon's ANFCA series are near field communication (NFC) antennas designed to operate at 13.56 MHz. The design is constructed from a flexible very-thin layered structure to form a compact peel and stick NFC antenna.

The ANFCA series of NFC antennas is targeted for mobile devices and mobile payment machine applications but many further creative ways to use NFC are likely to become common place around the home, in the car, or at work. NFC enabled devices can transfer shared data over short distances, but can also communicate to NFC tags that can be pre-programmed via apps to control the functions of the device, for example enabling door entry or switching on Wi-Fi.

The range of NFC antennas offered by Abracon will initially start with twelve sizes ranging from 15 mm x 10 mm up to 40 mm x 60 mm, and Abracon intends to extend this range, offering a wider-selection of shapes and sizes suitable for different applications. Abracon can also offer a NFC antenna customization service, matching coil shape and size to application.

For optimum performance NFC antennas should to be matched to the application design and the NFC controller being used. Abracon offers a matching service for the ANFCA series antennas to leading brands of NFC controllers; this offers values for the discrete components to provide EMC filtering and antenna matching for optimum performance.

Features
  • Ultra-thin flexible antenna structure (140 μm to 240 μm)
  • Peel and stick antenna designs
  • Ferrite backed design that optimizes magnetic fields, so increasing the resultant strength of the antenna
  • -40°C to +85°C operating temperature range
  • Matching to leading NFC controller ICs
  • Wide-range of sizes and shapes to meet different application designs
  • Customized solutions available
  • Low-cost

ANFCA Series Antennas

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคา
RFID ANTENNA 13.56MHZ NFCANFCA-3225-A02RFID ANTENNA 13.56MHZ NFC0 - Immediate
675 - Marketplace
$112.51ดูรายละเอียด
RFID ANTENNA 13.56MHZ NFCANFCA-4030-A01RFID ANTENNA 13.56MHZ NFC0 - ImmediateSee Page for Pricingดูรายละเอียด
RFID ANTENNA 13.56MHZANFCA-4545-A01RFID ANTENNA 13.56MHZ0 - ImmediateSee Page for Pricingดูรายละเอียด
RFID ANTENNA 13.56MHZ NFCANFCA-6040-A02RFID ANTENNA 13.56MHZ NFC0 - Immediate$89.04ดูรายละเอียด
RFID ANTENNA 13.56MHZ NFCANFCA-1510-A02RFID ANTENNA 13.56MHZ NFC0 - ImmediateSee Page for Pricingดูรายละเอียด
RFID ANTENNA 13.56MHZ NFCANFCA-2515-A02RFID ANTENNA 13.56MHZ NFC0 - Immediate
2490 - Marketplace
$96.34ดูรายละเอียด
Published: 2014-11-17