Continuous Voltage Oscillators

Abracon's ASADV/ASDDV/ASEDV series oscillators are offered with the most common operating temperatures and stability options

Image of Abracon's ASADV/ASDDV/ASEDV Series OscillatorsAbracon’s ASADV, ASDDV, and ASEDV series of MHz crystal oscillators are designed for simplicity and optimized for low power consumption while providing low RMS jitter performance at any voltage between 1.60 V and 3.60 V.

Designers seeking to utilize a common local oscillator across a varying bias voltage scheme in their system will benefit from this family, which reduces component count while requiring minimal design work. They also provide lower current consumption, yielding longer battery life and reducing overall system power budget.

The ASADV, ASDDV, and ASEDV series provide unlimited application potential, particularly for battery-powered designs requiring operation throughout a battery’s life span. The continuous-voltage MHz oscillators are well-suited for MCU, USB, Ethernet, Wi-Fi, and Bluetooth® ICs for computer and peripheral, local area networking (LAN), medical, test and measurement, industrial control and automation, consumer electronic, and WANS applications.

These devices make ideal clock sources for IoT and security applications such as network cameras, DVRs, access control systems, and portable and wearable devices. The devices are offered with the most common operating temperatures and stability options. CMOS, HCMOS, and LVCMOS compatible output formats are available.

Features
  • Continuous VDD operation from 1.6 V to 3.6 V
  • Optimized for low current consumption
  • Hermetically seam-sealed ceramic package
  • Output enable/start and disable/stop functions
  • Output waveform CMOS/HCMOS/LVCMOS compatible
  • Low RMS jitter
Applications
  • Portable and wearable electronics
  • Consumer electronics
  • IoT and security
  • Industrial control and automation
  • Mobile communications

ASADV Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OSC XO 25.000MHZ CMOS SMDASADV-25.000MHZ-LR-TOSC XO 25.000MHZ CMOS SMD2376 - Immediate$43.32ดูรายละเอียด
OSC XO 26.000MHZ CMOS SMDASADV-26.000MHZ-LC-TOSC XO 26.000MHZ CMOS SMD865 - Immediate$39.44ดูรายละเอียด
OSC XO 33.3333MHZ CMOS SMDASADV-33.3333MHZ-LC-TOSC XO 33.3333MHZ CMOS SMD4972 - Immediate$44.62ดูรายละเอียด
OSC XO 48.000MHZ CMOS SMDASADV-48.000MHZ-LC-TOSC XO 48.000MHZ CMOS SMD590 - Immediate$39.44ดูรายละเอียด
OSC XO 50.000MHZ CMOS SMDASADV-50.000MHZ-LC-TOSC XO 50.000MHZ CMOS SMD90 - Immediate$39.44ดูรายละเอียด

ASDDV Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OSC XO 12.000MHZ CMOS SMDASDDV-12.000MHZ-LC-TOSC XO 12.000MHZ CMOS SMD1485 - Immediate$43.32ดูรายละเอียด
OSC XO 16.000MHZ CMOS SMDASDDV-16.000MHZ-LR-TOSC XO 16.000MHZ CMOS SMD1447 - Immediate$35.24ดูรายละเอียด
OSC XO 24.000MHZ CMOS SMDASDDV-24.000MHZ-LC-TOSC XO 24.000MHZ CMOS SMD2489 - Immediate$82.12ดูรายละเอียด
OSC XO 25.0000MHZ CMOS SMDASDDV-25.000MHZ-LC-TOSC XO 25.0000MHZ CMOS SMD4514 - Immediate$31.04ดูรายละเอียด
OSC XO 25.000MHZ CMOS SMDASDDV-25.000MHZ-LR-TOSC XO 25.000MHZ CMOS SMD4999 - Immediate$82.76ดูรายละเอียด
OSC XO 26.000MHZ CMOS SMDASDDV-26.000MHZ-LC-TOSC XO 26.000MHZ CMOS SMD1583 - Immediate$35.24ดูรายละเอียด
OSC XO 26.000MHZ CMOS SMDASDDV-26.000MHZ-LR-TOSC XO 26.000MHZ CMOS SMD1174 - Immediate$35.24ดูรายละเอียด
OSC XO 27.000MHZ CMOS SMDASDDV-27.000MHZ-LR-TOSC XO 27.000MHZ CMOS SMD892 - Immediate$35.24ดูรายละเอียด
OSC XO 32.000MHZ CMOS SMDASDDV-32.000MHZ-LR-TOSC XO 32.000MHZ CMOS SMD963 - Immediate$35.24ดูรายละเอียด
OSC XO 33.3333MHZ CMOS SMDASDDV-33.3333MHZ-LC-TOSC XO 33.3333MHZ CMOS SMD995 - Immediate$35.24ดูรายละเอียด
OSC XO 48.000MHZ CMOS SMDASDDV-48.000MHZ-LC-TOSC XO 48.000MHZ CMOS SMD260 - Immediate$35.24ดูรายละเอียด
OSC XO 50.0000MHZ CMOS SMDASDDV-50.000MHZ-LR-TOSC XO 50.0000MHZ CMOS SMD9760 - Immediate$32.01ดูรายละเอียด
OSC XO 8.000MHZ CMOS SMDASDDV-8.000MHZ-LR-TOSC XO 8.000MHZ CMOS SMD3435 - Immediate$33.30ดูรายละเอียด

ASEDV Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
OSC XO 16.000MHZ CMOS SMDASEDV-16.000MHZ-LC-TOSC XO 16.000MHZ CMOS SMD399 - Immediate$41.06ดูรายละเอียด
OSC XO 16.000MHZ CMOS SMDASEDV-16.000MHZ-LR-TOSC XO 16.000MHZ CMOS SMD1144 - Immediate$41.06ดูรายละเอียด
OSC XO 24.000MHZ CMOS SMDASEDV-24.000MHZ-LR-TOSC XO 24.000MHZ CMOS SMD5132 - Immediate$31.68ดูรายละเอียด
OSC XO 25.000MHZ CMOS SMDASEDV-25.000MHZ-LC-TOSC XO 25.000MHZ CMOS SMD8925 - Immediate$48.17ดูรายละเอียด
OSC XO 25.000MHZ CMOS SMDASEDV-25.000MHZ-LR-TOSC XO 25.000MHZ CMOS SMD1923 - Immediate$33.62ดูรายละเอียด
OSC XO 26.000MHZ CMOS SMDASEDV-26.000MHZ-LR-TOSC XO 26.000MHZ CMOS SMD940 - Immediate$33.62ดูรายละเอียด
OSC XO 27.000MHZ CMOS SMDASEDV-27.000MHZ-LR-TOSC XO 27.000MHZ CMOS SMD835 - Immediate$33.62ดูรายละเอียด
OSC XO 32.000MHZ CMOS SMDASEDV-32.000MHZ-LC-TOSC XO 32.000MHZ CMOS SMD968 - Immediate$33.62ดูรายละเอียด
OSC XO 48.000MHZ CMOS SMDASEDV-48.000MHZ-LR-TOSC XO 48.000MHZ CMOS SMD1557 - Immediate$33.62ดูรายละเอียด
OSC XO 50.000MHZ CMOS SMDASEDV-50.000MHZ-LC-TOSC XO 50.000MHZ CMOS SMD567 - Immediate$33.62ดูรายละเอียด
Published: 2020-09-16