ASPIAIG-Q Series High Power Density Transportation Inductors

Abracon’s inductors exhibit low DCR and high-current performance

Image of Abracon's ASPIAIG-Q Series High Power Density Transportation InductorsAbracon’s ASPIAIG-Q family of molded power inductors are designed to meet the power rating, reliability, and operating temperature requirements of high-grade IoT applications requiring interference protection and soft saturation, such as automotive ADAS and electric vehicle systems.

The automotive-grade inductors have an AEC-Q200 grade 0 (-55°C to +155°C) OTR, support PPAP level 3, and are manufactured on TS-16949 qualified production lines.

The ASPIAIG-Q high power density transportation inductor family features a low-profile flat wire design with a metal-alloy core to support high-current and low-DCR performances in package sizes ranging from 6.0 mm x 5.7 mm x 2.9 mm to 17.5 mm x 16.5 mm x 12.7 mm. For example, the ASPIAIG-Q5030 series supports high power density performance (current ratings up to 22.2 A) in a small 6.0 mm x 5.7 mm footprint with a low 2.9 mm profile.

Thanks to the ASPIAIG-Q family’s molded construction, each series demonstrates highly effective EMI shielding to prevent interference and disruption to neighboring circuitry.

The devices are also ideal for supporting high-grade applications in the telecommunications, industrial, and industrial IoT (IIoT) industries.

Features
  • Shielded construction
  • AEC-Q200 Grade 0 qualified (-55°C to +155°C)
  • PPAP ready and supported
  • Manufactured in TS/IATF 16949 production lines
  • Soft saturation, low DCR, and high efficiency
  • Package sizes from 6.0 mm x 5.7 mm x 2.9 mm to 17.5 mm x 16.5 mm x 12.7 mm
Applications
  • Body electronics and comfort systems
  • Infotainment and entertainment
  • Electric vehicles
  • Lighting
  • Solar inverters and power
  • Industrial and robotics
  • Medium and high-power switch mode power supplies

ASPIAIG-Q Series High Power Density Transportation Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 3.3UH 13A 11.4 MOHMASPIAIG-Q7050-3R3M-TFIXED IND 3.3UH 13A 11.4 MOHM758 - Immediate$51.40ดูรายละเอียด
FIXED IND 3.3UH 8.1A 23.1 MOHMASPIAIG-Q5030-3R3M-TFIXED IND 3.3UH 8.1A 23.1 MOHM1895 - Immediate$42.03ดูรายละเอียด
FIXED IND 10UH 15.5A 13.75 MOHMASPIAIG-Q1010-100M-TFIXED IND 10UH 15.5A 13.75 MOHM205 - Immediate$124.47ดูรายละเอียด
FIXED IND 3.3UH 10A 18 MOHM SMDASPIAIG-Q7030-3R3M-TFIXED IND 3.3UH 10A 18 MOHM SMD1159 - Immediate$44.29ดูรายละเอียด
FIXED IND 10UH 8.7A 22.9 MOHMASPIAIG-Q8080-100M-TFIXED IND 10UH 8.7A 22.9 MOHM152 - Immediate$81.15ดูรายละเอียด
FIXED IND 2.2UH 13A 13.7 MOHMASPIAIG-Q7030-2R2M-TFIXED IND 2.2UH 13A 13.7 MOHM1109 - Immediate$42.68ดูรายละเอียด
FIXED IND 2.2UH 14A 6.4 MOHM SMDASPIAIG-Q7050-2R2M-TFIXED IND 2.2UH 14A 6.4 MOHM SMD611 - Immediate$51.40ดูรายละเอียด
FIXED IND 1UH 28.5A 2.32 MOHMASPIAIG-Q1060-1R0M-TFIXED IND 1UH 28.5A 2.32 MOHM495 - Immediate$109.28ดูรายละเอียด
FIXED IND 10UH 24A 8.6 MOHM SMDASPIAIG-Q1510-100M-TFIXED IND 10UH 24A 8.6 MOHM SMD0 - Immediate$165.21ดูรายละเอียด
FIXED IND 4.7UH 5.9A 36.3 MOHMASPIAIG-Q5030-4R7M-TFIXED IND 4.7UH 5.9A 36.3 MOHM1726 - Immediate$42.03ดูรายละเอียด
FIXED IND 2.2UH 32A 2.8 MOHM SMDASPIAIG-Q1010-2R2M-TFIXED IND 2.2UH 32A 2.8 MOHM SMD320 - Immediate$129.64ดูรายละเอียด
FIXED IND 3.3UH 25A 4.1 MOHM SMDASPIAIG-Q1010-3R3M-TFIXED IND 3.3UH 25A 4.1 MOHM SMD8 - Immediate$129.64ดูรายละเอียด
FIXED IND 4.7UH 14.6A 9.8 MOHMASPIAIG-Q8080-4R7M-TFIXED IND 4.7UH 14.6A 9.8 MOHM0 - Immediate$81.15ดูรายละเอียด
FIXED IND 4.7UH 30A 3.8 MOHM SMDASPIAIG-Q1510-4R7M-TFIXED IND 4.7UH 30A 3.8 MOHM SMD0 - Immediate$165.21ดูรายละเอียด
FIXED IND 10UH 25A 7 MOHM SMDASPIAIG-Q1513-100M-TFIXED IND 10UH 25A 7 MOHM SMD0 - Immediate$172.00ดูรายละเอียด
FIXED IND 4.7UH 24A 5.7 MOHM SMDASPIAIG-Q1010-4R7M-TFIXED IND 4.7UH 24A 5.7 MOHM SMD3 - Immediate$129.64ดูรายละเอียด
FIXED IND 2.2UH 21.5A 4.3 MOHMASPIAIG-Q8080-2R2M-TFIXED IND 2.2UH 21.5A 4.3 MOHM0 - Immediate$81.15ดูรายละเอียด
FIXED IND 2.2UH 20A 4.84 MOHMASPIAIG-Q1060-2R2M-TFIXED IND 2.2UH 20A 4.84 MOHM305 - Immediate$109.28ดูรายละเอียด
FIXED IND 4.7UH 31A 3.3 MOHM SMDASPIAIG-Q1513-4R7M-TFIXED IND 4.7UH 31A 3.3 MOHM SMD0 - Immediate$172.00ดูรายละเอียด
FIXED IND 3.3UH 16.8A 7.7 MOHMASPIAIG-Q1060-3R3M-TFIXED IND 3.3UH 16.8A 7.7 MOHM0 - Immediate
500 - Marketplace
$129.64ดูรายละเอียด
Published: 2021-12-15