High-Power 0402 Multilayer Inductors

Abracon inductors are engineered to deliver high performance in compact form factors

Image of Abracon High Power 0402 Multilayer InductorsAbracon low-profile multilayer power inductors are engineered to deliver high performance in compact form factors, making them ideal for space-constrained applications such as wearable technology, IoT devices, mobile communications, automotive electronics, and medical equipment. With package sizes as small as 1.6 mm x 0.8 mm x 0.5 mm, these inductors offer low DC resistance (DCR) and high saturation current, ensuring efficient power management and reliable performance under heavy load conditions.

Designed for energy efficiency, these inductors support high switching frequencies and are suitable for applications like DC/DC converters, RF modules, and battery-powered devices. Their low-profile height of 0.5 mm makes them particularly suitable for designs with strict height limitations.

Features
  • Package size: 1.0 mm x 0.5 mm x 0.5 mm 
  • Low-profile down to 0.5 mm
  • Inductance range: 0.077 µH to 2.2 µH
  • Operating temperature range: -45°C ~ +125°C
  • DCR as low as 270 mΩ
  • Saturation current as high as 0.9 A
Applications
  • Glucose monitoring
  • Smart watches
  • Headphones
  • Fitness devices
  • AR/VR headsets
  • Key fobs
  • IoT devices
  • Home automation devices
  • GPS tracking devices
  • Wireless gateways

High-Power 0402 Multilayer Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 120NH 500MA 390 MOHMAIML-0402HP-R12K-TFIXED IND 120NH 500MA 390 MOHM9970 - Immediate$6.47ดูรายละเอียด
FIXED IND 220NH 400MA 580 MOHMAIML-0402HP-R22K-TFIXED IND 220NH 400MA 580 MOHM8900 - Immediate$6.47ดูรายละเอียด
FIXED IND 110NH 500MA 390 MOHMAIML-0402HP-R11K-TFIXED IND 110NH 500MA 390 MOHM10000 - Immediate$6.47ดูรายละเอียด
FIXED IND 470NH 300MA 970 MOHMAIML-0402HP-R47K-TFIXED IND 470NH 300MA 970 MOHM10000 - Immediate$6.47ดูรายละเอียด
FIXED IND 330NH 350MA 650 MOHMAIML-0402HP-R33K-TFIXED IND 330NH 350MA 650 MOHM10000 - Immediate$6.47ดูรายละเอียด
FIXED IND 270NH 350MA 650 MOHMAIML-0402HP-R27K-TFIXED IND 270NH 350MA 650 MOHM9500 - Immediate$6.47ดูรายละเอียด
FIXED IND 77NH 700MA 270 MOHMAIML-0402HP-77NK-TFIXED IND 77NH 700MA 270 MOHM9775 - Immediate$6.47ดูรายละเอียด
FIXED IND 100NH 600MA 350 MOHMAIML-0402HP-R10K-TFIXED IND 100NH 600MA 350 MOHM9956 - Immediate$6.47ดูรายละเอียด
FIXED IND 560NH 250MA 140 MOHMAIML-0402HP-R56K-TFIXED IND 560NH 250MA 140 MOHM5970 - Immediate$6.47ดูรายละเอียด
FIXED IND 2.2UH 350MA 550 MOHMAIML-0402HP-2R2K-TFIXED IND 2.2UH 350MA 550 MOHM8462 - Immediate$6.47ดูรายละเอียด
FIXED IND 1UH 500MA 390 MOHM SMDAIML-0402HP-1R0K-TFIXED IND 1UH 500MA 390 MOHM SMD8253 - Immediate$6.47ดูรายละเอียด
FIXED IND 270NH 350MA 650 MOHMAIML-0402HP-R27M-TFIXED IND 270NH 350MA 650 MOHM0 - Immediate$2.84ดูรายละเอียด
FIXED IND 130NH 500MA 390 MOHMAIML-0402HP-R13M-TFIXED IND 130NH 500MA 390 MOHM0 - Immediate$2.84ดูรายละเอียด
FIXED IND 110NH 500MA 390 MOHMAIML-0402HP-R11M-TFIXED IND 110NH 500MA 390 MOHM0 - Immediate$2.84ดูรายละเอียด
FIXED IND 180NH 400MA 580 MOHMAIML-0402HP-R18M-TFIXED IND 180NH 400MA 580 MOHM0 - Immediate$2.84ดูรายละเอียด
FIXED IND 160NH 400MA 520 MOHMAIML-0402HP-R16M-TFIXED IND 160NH 400MA 520 MOHM0 - Immediate$2.84ดูรายละเอียด
FIXED IND 130NH 500MA 390 MOHMAIML-0402HP-R13K-TFIXED IND 130NH 500MA 390 MOHM0 - Immediate$2.84ดูรายละเอียด
FIXED IND 390NH 300MA 970 MOHMAIML-0402HP-R39M-TFIXED IND 390NH 300MA 970 MOHM0 - Immediate$2.84ดูรายละเอียด
FIXED IND 150NH 450MA 450 MOHMAIML-0402HP-R15K-TFIXED IND 150NH 450MA 450 MOHM0 - Immediate$2.84ดูรายละเอียด
FIXED IND 330NH 350MA 650 MOHMAIML-0402HP-R33M-TFIXED IND 330NH 350MA 650 MOHM0 - Immediate$2.84ดูรายละเอียด
Published: 2025-06-16