Low-Profile Mini Molded Inductors

Abracon’s compact inductors effectively alleviate unwanted EMI and can handle significant power loads

Image of Abracon's Low-Profile Mini Molded InductorsAbracon’s sub-3.0 mm low-profile molded inductors offer the same exceptional performance as their larger counterparts. These compact inductors feature superior EMI shielding, high-power density, and low core losses. They effectively alleviate unwanted EMI and can handle significant power loads.

Features
  • Package sizes: 1.6 mm x 0.8 mm to 2.5 mm x 2.0 mm
  • Molded construction
  • Inductance range: 0.24 µH to 10 µH
  • Operating temperature range: -55°C to +125°C
  • Low DCR
  • Metal alloy powder
  • Saturation current up to 8.5 A
  • Low thermal and electrical losses
  • Superior EMI suppression
Applications
  • Personal health monitoring
  • Consumer wearables
  • VR/AR headsets
  • Portable speakers
  • Smart locks
  • Wireless networks
  • Portable gaming systems
  • Hearing aids
  • Remote controllers
  • Surveillance systems

Low-Profile Mini Molded Inductors

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FIXED IND 10UH 1.2A 420 MOHM SMDAOTA-B252010S100MTFIXED IND 10UH 1.2A 420 MOHM SMD11469 - Immediate$6.47ดูรายละเอียด
FIXED IND 680NH 4.5A 29 MOHM SMDAOTA-B252010SR68MTFIXED IND 680NH 4.5A 29 MOHM SMD1133 - Immediate$6.47ดูรายละเอียด
FIXED IND 1UH 4.5A 30 MOHM SMDAOTA-B252010S1R0MTFIXED IND 1UH 4.5A 30 MOHM SMD4999 - Immediate$6.47ดูรายละเอียด
FIXED IND 470NH 5.7A 20 MOHM SMDAOTA-B252010SR47MTFIXED IND 470NH 5.7A 20 MOHM SMD2616 - Immediate$6.47ดูรายละเอียด
FIXED IND 3.3UH 1.9A 110 MOHMAOTA-B252010S3R3MTFIXED IND 3.3UH 1.9A 110 MOHM1050 - Immediate$6.47ดูรายละเอียด
FIXED IND 2.2UH 2.3A 65 MOHM SMDAOTA-B252010S2R2MTFIXED IND 2.2UH 2.3A 65 MOHM SMD7169 - Immediate$6.47ดูรายละเอียด
FIXED IND 4.7UH 1.6A 136 MOHMAOTA-B252010S4R7MTFIXED IND 4.7UH 1.6A 136 MOHM1781 - Immediate$6.47ดูรายละเอียด
FIXED IND 1.5UH 3.6A 42 MOHM SMDAOTA-B252010S1R5MTFIXED IND 1.5UH 3.6A 42 MOHM SMD3320 - Immediate$6.47ดูรายละเอียด
FIXED IND 10UH 950MA 570 MOHMAOTA-B252008S100MTFIXED IND 10UH 950MA 570 MOHM2677 - Immediate$7.76ดูรายละเอียด
FIXED IND 1UH 3.7A 52 MOHM SMDAOTA-B201608S1R0MTFIXED IND 1UH 3.7A 52 MOHM SMD327 - Immediate$7.76ดูรายละเอียด
FIXED IND 4.7UH 1.8A 180 MOHMAOTA-B252008S4R7MTFIXED IND 4.7UH 1.8A 180 MOHM652 - Immediate$7.76ดูรายละเอียด
FIXED IND 1UH 3.5A 46 MOHM SMDAOTA-B252008S1R0MTFIXED IND 1UH 3.5A 46 MOHM SMD1668 - Immediate$7.76ดูรายละเอียด
FIXED IND 2.2UH 1.8A 148 MOHMAOTA-B201608S2R2MTFIXED IND 2.2UH 1.8A 148 MOHM2420 - Immediate$7.76ดูรายละเอียด
FIXED IND 470NH 3.6A 24 MOHM SMDAOTA-B201608SR47MTFIXED IND 470NH 3.6A 24 MOHM SMD2261 - Immediate$7.76ดูรายละเอียด
FIXED IND 240NH 5.5A 22 MOHM SMDAOTA-B201608SR24MTFIXED IND 240NH 5.5A 22 MOHM SMD3070 - Immediate$7.76ดูรายละเอียด
FIXED IND 2.2UH 1A 290 MOHM SMDAOTA-B160808S2R2MTFIXED IND 2.2UH 1A 290 MOHM SMD4360 - Immediate$8.73ดูรายละเอียด
FIXED IND 470NH 3A 43 MOHM SMDAOTA-B160808SR47MTFIXED IND 470NH 3A 43 MOHM SMD9139 - Immediate$8.73ดูรายละเอียด
FIXED IND 1UH 1.8A 110 MOHM SMDAOTA-B160808S1R0MTFIXED IND 1UH 1.8A 110 MOHM SMD0 - Immediate$8.73ดูรายละเอียด
Published: 2023-10-06