O-CS8 Series Low Phase Noise OCXOs

Abracon's O-CS8 series ultra-low phase noise, precision SC-cut HF OCXO comes in an SMD package

Image of Abracon's O-CS8 Series Low Phase Noise OCXOsAbracon's O-CS8 provides excellent phase noise performance within a compact 21 mm x 14 mm SMD package. It boasts an impressive -10 dBc/Hz enhancement in close-in phase noise (-105 dBc/Hz @ 10 Hz) compared to similarly sized OCXOs. It delivers an exceptional -15 dBc/Hz improvement (-180 dBc/Hz @ 100 kHz) at the noise floor, making it the perfect choice for applications demanding top-tier phase noise performance in a compact form factor, including instrumentation, test and measurement, radar, and more.

Features
  • 100 MHz output
  • 21 mm x 14 mm SMD package
  • Phase noise as low as -180 dBc/Hz
  • 5 V or 3.3 V
  • Stabilities down to ±50 ppb
  • Sinewave or CMOS output
Applications
  • Radar
  • Instrumentation
  • High-end synthesizers
  • Telecommunication systems
  • Data communications
  • Test and measurement

O-CS8 Series Low Phase Noise OCXOs

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
XTAL OSC OCXO 100.0000MHZ SNWVO-CS8-0PS17EWL-R-100.000MHZXTAL OSC OCXO 100.0000MHZ SNWV2 - Immediate$39,604.25ดูรายละเอียด
XTAL OSC OCXO 100.0000MHZ SNWVO-CS8-0PS17EWP-R-100.000MHZXTAL OSC OCXO 100.0000MHZ SNWV2 - Immediate$52,657.49ดูรายละเอียด
XTAL OSC OCXO 100.0000MHZ SNWVO-CS8-0PS17EWU-R-100.000MHZXTAL OSC OCXO 100.0000MHZ SNWV0 - Immediate$114,512.86ดูรายละเอียด
Published: 2024-01-30