Transportation and Navigation Antennas

Abracon's automotive-grade external antennas are designed for GNSS, 4G/LTE, Wi-Fi, and AM/FM applications

Image of Abracon's Transportation and Navigation AntennasAbracon’s automotive-grade antennas are IATF-16949 certified and IP67-rated for rugged environments and outdoor applications. These antennas come in different shapes and mountings and are ideal for transportation, navigation, and surveillance applications such as fleet management, asset tracking, and remote monitoring. These solutions support multiple frequency bands and protocols. The antennas can also be customized for cables and connectors as per the requirements.

Resources

Features
  • Manufactured in TS/IATF 16949 line
  • IP67 rated
  • High gain
  • Puck and shark fin antenna types
  • Screw, magnetic, and adhesive mounts
  • Level-3 PPAP upon request
Applications
  • Intelligent transportation systems
  • Fleet management
  • Asset and vehicle tracking
  • Automotive
  • Cars, electric vehicles, and buses
  • GPS tracking and accessories
  • Smart agriculture remote monitoring
  • Surveillance

AECP Series Antennas

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF ANT 1561/1575/1602MHZ MOD SMAAECP0401G4ZS-3000SRF ANT 1561/1575/1602MHZ MOD SMA201 - Immediate$601.01ดูรายละเอียด

AECW Series Antennas

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF ANT 1561/1575/1602MHZ DOMEAECW0401G4ZS-3000SRF ANT 1561/1575/1602MHZ DOME427 - Immediate$1,295.46ดูรายละเอียด
ANTENNA GNSS+LTE MIMO+WIFIAECW0801C09S-3000SANTENNA GNSS+LTE MIMO+WIFI75 - Immediate$3,450.26ดูรายละเอียด

AECS Series Antennas

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RF ANT 3IN1 LTE/GNSS/WIFI EXT SHAECS1806C03ZS-3000SRF ANT 3IN1 LTE/GNSS/WIFI EXT SH70 - Immediate$2,632.96ดูรายละเอียด
RF ANT 4IN1 LTE MIMO/GNSS/AMFM SAECS1806D07ZS-3000SRF ANT 4IN1 LTE MIMO/GNSS/AMFM S92 - Immediate$2,984.71ดูรายละเอียด
Updated: 2021-07-08
Published: 2021-06-25