StatIQ™ Armband Monitor

ACL Staticide’s IONA Tech StatIQ armbands eliminate the need for grounding wrist straps

Image of ACL's StatIQ™ Arm Band MonitorACL Staticide’s unique state-of-the-art body voltage monitoring system is for companies requiring real-time traceability for their most on-the-go employees within electrostatic-protected areas (EPA).

The StatIQ band uses an electric field mill to measure the local surface charge density on an employee’s arm; body voltage is measured and recorded in real-time in the software. The armband monitor should be secured around the upper arm, ensuring the sensor is unobscured and pointed away from the body. The IONA Tech StatIQ armband monitor has 12 hours of runtime battery life and recharges in one hour with the included USB-C® cable.

Features
  • Alarms during ESD events and when the threshold is exceeded
  • Measures electrostatic charges on the user to a 10 V body potential
  • Mobile app illustrates and records voltage data
  • Battery life: 12 hours runtime, recharges in 1 hour with the included USB-C cable

StatIQ™ Armband Monitor

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
STATIQ ARM BAND MONITORACL 8900STATIQ ARM BAND MONITOR3 - Immediate$48,979.30ดูรายละเอียด
Published: 2023-10-23