Feather M0 Wi-Fi

Adafruit all-in-one Arduino compatible development board with high speed Wi-Fi, native USB, and integrated LiPo battery charging

Image of Adafruit Feather M0 WiFiAdafruit’s Feather M0 Wi-Fi development board is designed around an Microchip 32-bit ARM Cortex-M0+ processor with an Microchip FCC-certified ATWINC1500 802.11bgn-capable Wi-Fi module with built-in low-power management capabilities, Soft-AP, and SSL, WEP, WPA, and WPA2 encryption support. At the heart of the Feather M0 Wi-Fi is an ATSAMD21G18 processor, clocked at 48 MHz with 3.3 V logic. This chip has 256 KB of Flash and 32 KB of RAM along with native USB. The SWDIO/SWCLK pins are available on the bottom of the Feather board, and, when connected to a CMSIS-DAP debugger, can be used with Atmel Studio for debugging.

With the onboard WINC1500 module, the Feather M0 Wi-Fi board can connect to existing Wi-Fi networks or create its own with Soft AP mode, where it becomes an access point. The Feather M0 Wi-Fi is low power, at about 12 mA for the WINC module when using auto-power management and 10 mA for the ATSAMD21 without using power management; with manual power management the Wi-Fi module can be as low as ~2 mA in sleep mode.

To make the Feather easy to use for portable projects, Adafruit added a connector for a 3.7 V Lithium polymer battery and built-in battery charging; the Feather will automatically switch over to USB power when available. The battery is tied through a divider to an analog pin, allowing measurement and monitoring of the battery voltage to detect when recharging is needed.

Video Adafruit Feather M0 Wi-Fi - ATSAMD21 + ATWINC1500

Features

  • Measures 2.1" x 0.9" x 0.3" (53.65 mm x 23 mm x 8 mm) without headers soldered in. Note: It is 0.1" longer than most Adafruit Feathers
  • Light as a feather: 6.1 grams
  • ATSAMD21G18 at 48 MHz with 3.3 V logic/power
  • 256 KB Flash, 32 KB SRAM
  • ATWINC1500 802.11 b/g/n module with 802.11 WEP, WPA, and WPA2 Security
  • 3.3 V regulator (AP2112K-3.3) with 600 mA peak current output, Wi-Fi can draw 300 mA peak during xmit
  • USB native support, comes with USB bootloader and serial port debugging
  • 20 GPIO pins
  • Six total SERCOMs that each offer hardware Serial, I2C, and SPI support
  • Eight PWM pins
  • Ten analog inputs
  • One analog output
  • Built-in 200 mA lipoly charger with charging status indicator LED
  • Pin #13 red LED for general purpose blinking
  • Power/enable pin
  • Four mounting holes
  • Reset button

Feather M0 Wi-Fi

รูปภาพManufacturer Part Numberคำอธิบายความถี่สิ่งที่บรรจุอยู่ประเภทเสาอากาศAvailable Quantityราคาดูรายละเอียด
ADAFRUIT FEATHER M0 WIFI - ATSAM3010ADAFRUIT FEATHER M0 WIFI - ATSAM2.4GHzบอร์ด-10 - Immediate$1,291.58ดูรายละเอียด

Accessories

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
FEATHER HEADER KIT FML2886FEATHER HEADER KIT FML858 - Immediate$30.71ดูรายละเอียด
FEATHER STACKING HEADERS FML2830FEATHER STACKING HEADERS FML2196 - Immediate$40.41ดูรายละเอียด
SHORT FEATHER HEADERS KIT - 12-P2940SHORT FEATHER HEADERS KIT - 12-P0 - Immediate$48.50ดูรายละเอียด
FEATHERWING PROTO - PROTOTYPING2884FEATHERWING PROTO - PROTOTYPING344 - Immediate$160.03ดูรายละเอียด
FEATHERWING DOUBLER - PROTOTYPIN2890FEATHERWING DOUBLER - PROTOTYPIN497 - Immediate$242.48ดูรายละเอียด
8-CHANNEL PWM OR SERVO FEATHERWI29288-CHANNEL PWM OR SERVO FEATHERWI47 - Immediate$321.68ดูรายละเอียด
NEOPIXEL FEATHERWING2945NEOPIXEL FEATHERWING16 - Immediate$483.33ดูรายละเอียด
FEATHERWING OLED - 128X32 OLED A2900FEATHERWING OLED - 128X32 OLED A21 - Immediate$483.33ดูรายละเอียด
DC MOTOR + STEPPER FEATHERWING A2927DC MOTOR + STEPPER FEATHERWING A94 - Immediate$644.98ดูรายละเอียด
Published: 2016-03-01