Keylock Switches

Adam Tech’s switches provide security to a variety of applications

Image of Adam Tech Keylock SwitchesAdam Tech's keylock switches are rotary switches that utilize a lock and key for additional security. Their keylock switch offering is composed of a variety of panel-mount, solder terminal switches. These switches are available in various panel cutout dimensions, circuits, and functions. Key pull options include single and multiple positions.

Features
  • Panel-mount, solder terminal keylock switches
  • Panel cutout dimensions: 19 mm, 16 mm, 15 mm, 14.5 mm, and 12 mm
  • Circuits: SP, DP, and SPDT
  • Functions: ON-ON, ON-OFF, and OFF-ON-ON
  • Single key pull and multiple key pull options
Applications
  • Automotive
  • Computer hardware
  • Security applications
  • Audio/video applications
  • Medical equipment
  • Industrial equipment

SPST Keylock Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH KEYLOCK 2POS SPST 4A 125VSW-R-K10-ASWITCH KEYLOCK 2POS SPST 4A 125V10 - Immediate$402.51ดูรายละเอียด
SWITCH KEYLOCK 2POS SPST 2A 250VSW-R-K7A-ASWITCH KEYLOCK 2POS SPST 2A 250V188 - Immediate$281.92ดูรายละเอียด
SWITCH KEY 2POS SPST 500MA 250VSW-R-K4-ASWITCH KEY 2POS SPST 500MA 250V52 - Immediate$111.54ดูรายละเอียด
SWITCH KEYLOCK 2POS SPST 1A 125VSW-R-K1-ASWITCH KEYLOCK 2POS SPST 1A 125V0 - Immediate$48.17ดูรายละเอียด
SWITCH KEYLOCK 2POS SPST 1A 125VSW-R-K5-ASWITCH KEYLOCK 2POS SPST 1A 125V0 - Immediate$98.93ดูรายละเอียด

SPDT Keylock Switches

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SWITCH KEYLOCK 2POS SPDT 4A 125VSW-R-K9-ASWITCH KEYLOCK 2POS SPDT 4A 125V97 - Immediate$383.11ดูรายละเอียด
SWITCH KEYLOCK 2POS SPDT 4A 125VSW-R-K13A-ASWITCH KEYLOCK 2POS SPDT 4A 125V96 - Immediate$406.06ดูรายละเอียด
SWITCH KEYLOCK 2POS SPDT 4A 125VSW-R-K11B-ASWITCH KEYLOCK 2POS SPDT 4A 125V72 - Immediate$402.51ดูรายละเอียด
SWITCH KEYLOCK 2POS SPDT 2A 125VSW-R-K8-ASWITCH KEYLOCK 2POS SPDT 2A 125V0 - Immediate$365.01ดูรายละเอียด
Published: 2021-09-30