SMD Connectors for LED Modules

Adels-Contact's range of SMD connectors for LED modules ensures safe connections with a minimum of shadow effects

Image of Adels-Contact's SMD connectors for LED modulesAdels-Contact offers three versions of SMD connectors for LED modules. The SMDflat 345 has the lowest total height in its pin spacing class (0.157”) and gives a minimum shadow effect in the luminare. The SMDblank is a contact without plastic housing and therefore even smaller. It can be connected horizontally and vertically. The SMDflat 545 has the biggest conductor capacity of 20 AWG to 24 AWG in its pin spacing class (0.236”).

Features
  • Push-in connection
  • High-quality housing material PPA for minimal discoloring during reflow soldering
  • Safe connection on assembly robots
  • Release tools for disconnection available
  • Connecting link for board-to-board connection available
Applications
  • LED modules
  • LED drivers
  • LED lighting controls
  • LED fixtures
  • PC boards
  • Power supplies
  • Automation technologies
  • Measurement and control technologies

SMDflat Poke-in Receptacles 6 mm Pitch

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN LED 2POS W/ MOULDING SMTSMDFLAT 545/ 2CONN LED 2POS W/ MOULDING SMT798 - Immediate$34.59ดูรายละเอียด
CONN LED 1POS W/ MOULDING SMTSMDFLAT 545/ 1CONN LED 1POS W/ MOULDING SMT0 - Immediate$21.66ดูรายละเอียด
CONN LED 3POS W/ MOULDING SMTSMDFLAT 545/ 3CONN LED 3POS W/ MOULDING SMT275 - Immediate$50.11ดูรายละเอียด

SMDflat Poke-in Receptacles 4 mm Pitch

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN LED 2POS W/ MOULDING SMTSMDFLAT 345/ 2 WSCONN LED 2POS W/ MOULDING SMT104520 - Immediate$11.32ดูรายละเอียด
CONN LED 1POS W/ MOULDING SMTSMDFLAT 345/ 1 WSCONN LED 1POS W/ MOULDING SMT48136 - Immediate$7.44ดูรายละเอียด

SMDflat Poke-in Receptacles 4 mm Connecting Links

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN LED 2POS W/ MOULDING SMTSMDFLAT 345/ 2 WSCONN LED 2POS W/ MOULDING SMT104520 - Immediate$11.32ดูรายละเอียด
CONN LED 1POS W/ MOULDING SMTSMDFLAT 345/ 1 WSCONN LED 1POS W/ MOULDING SMT48136 - Immediate$7.44ดูรายละเอียด
CONN CONNECTING LINK 2POSSMDFLAT 345 KU/ 2CONN CONNECTING LINK 2POS0 - Immediate$6.65ดูรายละเอียด

SMDflat Poke-in Receptacles 4 mm Connecting Links Release Tool

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TOOL RELEASE FOR SMDFLAT 345SMDFLAT WKZTOOL RELEASE FOR SMDFLAT 3450 - ImmediateSee Page for Pricingดูรายละเอียด

Poke-in Receptacle Without Insulation

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
CONN LED 1POS W/O MOULD SMTSMDBLANK/ 1CONN LED 1POS W/O MOULD SMT6966 - Immediate$5.17ดูรายละเอียด

SMDblank Release Tool

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
TOOL RELEASE FOR 351901SMDBLANK WKZTOOL RELEASE FOR 3519011 - Immediate$179.11ดูรายละเอียด
Published: 2020-09-02