2.5 to 3.6 V Block Erase Serial Flash
SPI serial Flash memory with dual and quad-I/O support from Adesto
SPI-compatible block erase serial Flash from Adesto is designed specifically for high-volume, consumer-based applications in which program code is shadowed from Flash into embedded or external RAM for execution. Block erase sizes of 4 KB, 32 KB, and 64 KB provide flexibility for code and data management while advanced protection and security features further enhance code and data stability. The 2.5 to 3.6 V products feature up to 104 MHz operating speed and fast program and erase times. For improved performance, increased read throughputs can be attained by using the dual or quad-I/O modes of the devices.
| Features | |
|
|
2.5 to 3.6 V Block Erase Serial Flash
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | Available Quantity | ราคา | ||
|---|---|---|---|---|---|---|
![]() | ![]() | AT25SF041-SHD-T | IC FLASH 4MBIT SPI/QUAD 8SOIC | 0 - Immediate | See Page for Pricing | ดูรายละเอียด |