ATS-CP Series Liquid Cold Plates

ATS' ATS-CP series offers unmatched thermal performance in liquid cooling

Image of ATS' ATS-CP Series Liquid Cold Plates For cooling IGBT modules and high-powered semiconductors, air cooling is often inadequate and liquid cooling is required. Cold plates are a way to implement localized cooling of power electronics by transferring heat from the device to a liquid that flows to a remote heat exchanger and dissipates into either the ambient or to another liquid in a secondary cooling system. Advanced Thermal Solutions, Inc. (ATS) liquid cold plates are the right choice for cooling high-powered electronics, IGBT modules, lasers, wind turbines, motor devices, automotive components, medical equipment, and any application where liquid cooling is needed.

The internal, mini-channel fin structure enhances the surface area to maximize heat transfer with low pressure drop characteristics and provides uniform cold plate surface temperature.

Resources

Features and Benefits

  • More than 30% improvement in thermal performance compared to commercially available cold plates
  • Compatible with industry accepted coolants
  • ¼ (pipe size) - 18 (thread density) NPT threaded input and output
  • Low pressure drop
  • Lightweight for ease of transportation
  • Provides uniform cold plate surface temperature when IGBTs are installed
  • Leak tested at 100 psi
  • Customizable to fit different devices

ATS-CP Series Liquid Cold Plates

รูปภาพManufacturer Part NumberคำอธิบายอัตราAvailable Quantityราคาดูรายละเอียด
MINI CHANNEL COLD PLATEATS-CP-1002-DIYMINI CHANNEL COLD PLATE-163 - Immediate$9,553.52ดูรายละเอียด
MINI CHANNEL COLD PLATEATS-CP-1000-DIYMINI CHANNEL COLD PLATE-23 - Immediate$10,344.95ดูรายละเอียด
MINI CHANNEL COLD PLATEATS-CP-1004-DIYMINI CHANNEL COLD PLATE-23 - Immediate$11,049.42ดูรายละเอียด
MINI CHANNEL COLD PLATEATS-CP-1000MINI CHANNEL COLD PLATE-15 - Immediate$11,392.12ดูรายละเอียด
MINI CHANNEL COLD PLATEATS-CP-1001MINI CHANNEL COLD PLATE-13 - Immediate$12,709.57ดูรายละเอียด
MINI CHANNEL COLD PLATEATS-CP-1003-DIYMINI CHANNEL COLD PLATE-3 - Immediate$11,188.12ดูรายละเอียด
MINI CHANNEL COLD PLATEATS-CP-1002MINI CHANNEL COLD PLATE-7 - Immediate$11,770.71ดูรายละเอียด
MINI CHANNEL COLD PLATEATS-CP-1004MINI CHANNEL COLD PLATE-9 - Immediate$12,059.74ดูรายละเอียด
MINI CHANNEL COLD PLATEATS-CP-1001-DIYMINI CHANNEL COLD PLATE-0 - Immediate$11,132.84ดูรายละเอียด
MINI CHANNEL COLD PLATEATS-CP-1003MINI CHANNEL COLD PLATE-1 - Immediate$11,922.33ดูรายละเอียด
Updated: 2018-01-17
Published: 2018-01-08