Expert Thermal Management of PCIe® Cards

ATS' PCIe cards feature system airflow analysis and cooling requirements with cooling solutions optimized for both performance and cost

Image of ATS' Expert Thermal Management of PCIe CardsPCIe cards are the industry standard for high bandwidth communication between computer devices, the motherboard, and other hardware. To maintain an optimal speed of data transfer, thermal management of PCIe cards is critical. ATS has created aluminum extrusion profiles specifically for this form factor. The extrusions are off the shelf and do not incur any tooling charges.

Features
  • PCIe specific aluminum extrusion profiles, off the shelf, no tooling
  • Variety of existing designs from years of experience cooling PCIe cards
  • Rapid prototype turnaround
  • ATS-EXL74-300-R0
    • Measurements (LWH): 300 mm x 70 mm x 15 mm
    • # of fins: 28
    • R @ 200 lfm (°C/W): 2.4
    • R @ 200 lfm (°C/W ducted): 1.1
  • ATS-EXL117-300-R0
    • Measurements (LWH): 300 mm x 234 mm x 12.5 mm
    • # of fins: 66
    • R @ 200 lfm (°C/W): 1.1
    • R @ 200 lfm (°C/W ducted): 0.6
  • ATS-EXL118-300-R0
    • Measurements (LWH): 300 mm x 50.7 mm x 12.3 mm
    • # of fins: 17
    • R @ 200 lfm (°C/W): 4
    • R @ 200 lfm (°C/W ducted): 2.3
  • System airflow analysis and cooling requirements
  • Cooling solutions optimized for both performance and cost
  • Efficient design process based on prior experience with PCIe form-factors
  • ATS-EXL119-300-R0
    • Measurements (LWH): 300 mm x 95 mm x 14 mm
    • # of fins: 35
    • R @ 200 lfm (°C/W): 2.1
    • R @ 200 lfm (°C/W ducted): 1
  • ATS-EXL120-300-R0
    • Measurements (LWH): 300 mm x 80 mm x 14 mm
    • # of fins: 26
    • R @ 200 lfm (°C/W): 2.4
    • R @ 200 lfm (°C/W ducted): 1.4
  • ATS-EXL121-300-R0
    • Measurements (LWH): 300 mm x 80 mm x 14 mm
    • # of fins: 20
    • R @ 200 lfm (°C/W): 3.2
    • R @ 200 lfm (°C/W ducted): 1.8

Image of ATS PCIe Heat Sink Design Examples

Expert Thermal Management of PCIe® Cards

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
HEATSINK AL6063 300X70X15MMATS-EXL74-300-R0HEATSINK AL6063 300X70X15MM19 - Immediate$2,002.84ดูรายละเอียด
PCIE EXTRUSION PROFILE, AL6063ATS-EXL117-300-R0PCIE EXTRUSION PROFILE, AL606356 - Immediate$4,229.09ดูรายละเอียด
PCIE EXTRUSION PROFILE, AL6063ATS-EXL118-300-R0PCIE EXTRUSION PROFILE, AL606334 - Immediate$1,695.39ดูรายละเอียด
PCIE EXTRUSION PROFILE, AL6063ATS-EXL119-300-R0PCIE EXTRUSION PROFILE, AL60630 - Immediate$2,930.71ดูรายละเอียด
PCIE EXTRUSION PROFILE, AL6063ATS-EXL120-300-R0PCIE EXTRUSION PROFILE, AL606338 - Immediate$2,686.30ดูรายละเอียด
PCIE EXTRUSION PROFILE, AL6063ATS-EXL121-300-R0PCIE EXTRUSION PROFILE, AL606319 - Immediate$2,187.77ดูรายละเอียด
Published: 2020-11-30