Heavy-Duty Serial Repeaters and Isolators

Advantech’s reliable, rugged repeaters and isolators are ideal for challenging industrial applications

Image of Advantech's Heavy Duty Serial Repeaters and IsolatorsAdvantech’s data isolation and data repeaters protect electronics from lightning surges, dangerous ground loops, power spikes, and accidental high voltage shorts while increasing the data line range.

These isolated repeaters extend the range in which users can obtain electrical isolation of their serial signals, as well as optical isolation options.

These reliable, rugged repeaters and isolators are ideal for challenging industrial applications.

Features
  • Simple in-line installation
  • Wide operating temperature range: -40°C to +80°C
  • DIN mount versions available
  • Strengthens repeater/isolator signals
Applications
  • Industrial applications

Heavy-Duty Serial Repeaters and Isolators

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
RS-232 SERIAL TO SERIALBB-232LB9RRS-232 SERIAL TO SERIAL22 - Immediate
4 - Factory Stock
$2,919.40ดูรายละเอียด
RS-232 REPEATERBB-232OPDRRS-232 REPEATER15 - Immediate$7,671.91ดูรายละเอียด
RS-232 REPEATERBB-232OPDRIRS-232 REPEATER6 - Immediate
28 - Factory Stock
$8,826.09ดูรายละเอียด
RS-232 REPEATERBB-232OPDRI-PHRS-232 REPEATER3 - Immediate
1 - Factory Stock
$10,765.89ดูรายละเอียด
RS-232 OPTICAL ISOLATORBB-232SPHI4RS-232 OPTICAL ISOLATOR4 - Immediate
10 - Factory Stock
$4,558.53ดูรายละเอียด
RS-485 OPTICAL ISOLATORBB-485OPRS-485 OPTICAL ISOLATOR20 - Immediate
1 - Factory Stock
$5,851.73ดูรายละเอียด
RS-422/RS-485 REPEATERBB-485OPDRRS-422/RS-485 REPEATER53 - Immediate
88 - Factory Stock
$7,662.21ดูรายละเอียด
RS-422/RS-485 REPEATERBB-485OPDRIRS-422/RS-485 REPEATER71 - Immediate
73 - Factory Stock
$8,826.09ดูรายละเอียด
RS-422/RS-485 REPEATERBB-485OPDRI-PHRS-422/RS-485 REPEATER0 - Immediate$10,862.88ดูรายละเอียด
RS-232 REPEATERBB-9POP4RS-232 REPEATER8 - Immediate$3,650.06ดูรายละเอียด
RS-232 REPEATERBB-9SPOP2RS-232 REPEATER26 - Immediate
19 - Factory Stock
$3,071.35ดูรายละเอียด
RS-422/RS-485 REPEATERBB-485OPDR-HSRS-422/RS-485 REPEATER0 - Immediate$8,050.17ดูรายละเอียด
CAN OPTICAL REPEATER W/TBBB-CANOPCAN OPTICAL REPEATER W/TB0 - Immediate
39 - Factory Stock
$6,045.71ดูรายละเอียด
MOD REPEATER RS-422/RS485ADAM-4510-FMOD REPEATER RS-422/RS4850 - ImmediateSee Page for Pricingดูรายละเอียด
MOD REPEATER RS-422/RS485 ISOADAM-4510S-FMOD REPEATER RS-422/RS485 ISO1 - Immediate$6,314.05ดูรายละเอียด
Published: 2021-12-27