ICR-4100/4200 Series Industrial Routers

Advantech industrial routers empower Edge connectivity with 5G, Wi-Fi 6, and Edge intelligence

Image of Advantech ICR-4100/4200 Series Industrial RoutersAdvantech ICR-4100/4200 series industrial 5G routers deliver ultra-low-latency, high-bandwidth connectivity and intelligent edge computing for Industry 4.0, smart transportation, and critical infrastructure networks. Powered by a quad-core Arm® Cortex®-A72 processor, this platform enables simultaneous high-speed data routing, protocol conversion, and real-time analytics, all secured by advanced TPM 2.0 hardware and tamper-protection mechanisms.

This series supports 5G NR (sub-6 GHz) and LTE-Advanced Pro for lightning-fast data transfer and high network availability, while “W” models add Wi-Fi 6 (802.11ax) for wireless backhaul or local AP functionality. With Docker® container support, users can deploy custom edge applications, such as AI, cybersecurity, or predictive maintenance, directly on the router without external compute devices. Centralized management is simplified through Advantech WebAccess/DMP, enabling secure, scalable provisioning and VPN orchestration across distributed deployments.

Features
  • 5G NR and LTE-Advanced Pro connectivity for ultra-low latency
  • Quad-core Arm Cortex-A72 1.6 GHz CPU with 1 GB RAM and 2.9 GB storage
  • Optional Wi-Fi 6 (802.11ax) and Bluetooth 5.2 for high-speed wireless access
  • Docker container support for Edge AI and custom applications
  • Dual SIM, GNSS receiver, 2× Gigabit Ethernet ports, USB 3.0 host
 
  • Optional RS-232/RS-485, 4 DI/2 DO I/O ports
  • Hardware security with TPM 2.0 and tamper button
  • WebAccess/DMP cloud management and secure VPN integration
  • Rugged design for industrial and transportation environments
Applications
  • Smart manufacturing and factory automation
  • Intelligent transportation and fleet management
  • Energy infrastructure and remote monitoring
 
  • Smart cities and critical infrastructure networks
  • Predictive maintenance and Edge AI deployment

ICR-4100/4200 Series Industrial Routers

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
ผลิตภัณฑ์ใหม่
CELLULAR ROUTER, 5G, 2X ETH
ICR-4171CELLULAR ROUTER, 5G, 2X ETH0 - Immediate$32,006.70ดูรายละเอียด
ผลิตภัณฑ์ใหม่
CELLULAR ROUTER, 5G, 2X ETH, WIF
ICR-4171WCELLULAR ROUTER, 5G, 2X ETH, WIF0 - Immediate$42,897.38ดูรายละเอียด
ผลิตภัณฑ์ใหม่
CELLULAR ROUTER, 5G, 2X ETH
ICR-4271CELLULAR ROUTER, 5G, 2X ETH1 - Immediate$35,556.86ดูรายละเอียด
ผลิตภัณฑ์ใหม่
CELLULAR ROUTER, 5G, 2X ETH, WIF
ICR-4271WCELLULAR ROUTER, 5G, 2X ETH, WIF0 - Immediate$45,006.92ดูรายละเอียด
Published: 2025-11-26