ISODAMP™ C-1000 Series Elastomers
Aearo Technologies' damped thermoplastic elastomers (TPEs) reduce noise and vibration in general use applications
Aearo Technologies' E-A-R™ ISODAMP elastomers provide high-performance shock, vibration, and noise control. These highly damped materials exhibit extremely low rebound characteristics, ensuring very low amplification at resonance and rapid settling to equilibrium after shock or vibration input. The standard configurations include isolation grommets (with or without metal inserts), bushings and rings, fan mounts, and more.
The ISODAMP C-1000 series elastomers include the iconic E-A-R blue damping material with a loss factor of up to 1.0. There are multiple Type A durometers available including C-1002 (54), C-1105 (63), and C-1100 (71). These materials are denoted in the suffix of the product nomenclature with C-1002 as "-1", C-1105 as "-2", and C-1100 as "-3".
- Highly damped for noise, shock, and vibration control
- Available in three Type A durometers from 54 to 71
- Available in a wide variety of product designs
- UL94 flammability listed V-0
- RoHS compliant
- HDD:
- Anti-vibration grommets and all-in-one cradle solutions
- Lab test equipment:
- Anti-vibration grommets and isolation pads
- Rugged handheld:
- Device damping and protection
- Industrial:
- Machinery mounts, feet, and pads
ISODAMP™ C-1000 Series Elastomers
| รูปภาพ | Manufacturer Part Number | คำอธิบาย | เส้นผ่านศูนย์กลางรูติดตั้ง | ความสูงส่วนหัว | Available Quantity | ราคา | ดูรายละเอียด | |
|---|---|---|---|---|---|---|---|---|
![]() | ![]() | G-411-1 | SCREW GROMMET THERMOPLASTIC BLUE | 0.375" (9.53mm) 3/8" | 0.323" (8.20mm) | 30384 - Immediate | $28.13 | ดูรายละเอียด |
![]() | ![]() | G-410-1 | SCREW GROMMET THERMOPLASTIC BLUE | 0.250" (6.35mm) 1/4" | 0.230" (5.84mm) | 39480 - Immediate | $29.42 | ดูรายละเอียด |
![]() | ![]() | B-531-1 | WASHER SHOULDER THERMOPLASTIC | 0.175" (4.45mm) | 0.120" (3.05mm) | 194 - Immediate | $27.16 | ดูรายละเอียด |
![]() | ![]() | G-462-1 | SCREW GROMMET THERMOPLASTIC BLUE | - | - | 900 - Immediate | $29.74 | ดูรายละเอียด |