DLVR Series Low Voltage Digital Pressure Sensors

The DLVR series mini digital output sensor is based on Amphenol All Sensors Corporation’s CoBeam²™ technology

Image of Amphenol All Sensors Corporation's DLVR Series Low Voltage Digital Pressure SensorsThe DLVR series mini digital output sensor is based on Amphenol All Sensors Corporation CoBeam² technology. This reduces package stress susceptibility, resulting in improved overall long-term stability. The technology also vastly improves position sensitivity compared to single-die devices.

The supply voltage options ease integration of the sensors into a wide range of process control and measurement systems, allowing direct connection to serial communications channels. For battery-powered systems, the sensors can enter very-low-power modes between readings to minimize load on the power supply.

These calibrated and compensated sensors provide accurate, stable output over a wide temperature range. This series is intended for use with non-corrosive, non-ionic working fluids such as air, dry gases, and others. A protective parylene coating is optionally available for moisture/harsh media protection.

Features
  • 3.3 V supply voltage standard / 5 V option
  • I2C standard interface / SPI interface option
  • 1 to 60 in H2O pressure ranges
  • Better than 1.0% accuracy over-temperature (typ.)
Applications
  • HVAC
  • Medical breathing
  • Industrial controls
  • Environmental controls
  • Portable/hand-held equipment

DLVR

รูปภาพManufacturer Part NumberคำอธิบายแรงดันในการทำงานAvailable Quantityราคา
SENSOR 0.07PSID 0.08" 14BIT 8SMTDLVR-L02D-E1NJ-C-NI3FSENSOR 0.07PSID 0.08" 14BIT 8SMT±0.07PSI (±0.5kPa)180 - Immediate$1,545.37ดูรายละเอียด
SENSOR 0.04PSID 0.08" 14BIT 8SMDDLVR-L01D-E1NJ-C-NI3FSENSOR 0.04PSID 0.08" 14BIT 8SMD±0.04PSI (±0.25kPa)183 - Immediate$1,545.37ดูรายละเอียด
SENSOR 0.36PSID 0.08" 14BIT 4SIPDLVR-L10D-E1NS-C-NI3FSENSOR 0.36PSID 0.08" 14BIT 4SIP±0.36PSI (±2.49kPa)11 - Immediate$1,545.37ดูรายละเอียด
SENSOR 0.36PSID 0.08" 14BIT 8SMDDLVR-L10D-E1NJ-C-NI3FSENSOR 0.36PSID 0.08" 14BIT 8SMD±0.36PSI (±2.49kPa)7 - Immediate$1,545.37ดูรายละเอียด
SENSOR 0.07PSID 0.08" 14BIT 8SMDDLVR-L02D-E2NJ-C-NI5FSENSOR 0.07PSID 0.08" 14BIT 8SMD±0.07PSI (±0.5kPa)6 - Immediate$1,545.37ดูรายละเอียด
Published: 2013-09-20