GHS-19 Series Spring Loaded LVIT Linear Position Sensors

Alliance Sensors' GHS-19 series linear position sensors for various industrial and commercial applications

Image of Alliance Sensors' GHS-19 Series Spring Loaded LVIT Linear Position SensorsThe GHS-19 series of linear variable inductive transducer (LVIT) spring loaded position sensors by Alliance Sensors Group are contactless devices designed for dimension measurements in QA labs, or position measuring applications in factory automation systems and in various industrial and commercial applications such as automotive testing, mil/aero test stands, robotic arms, and packaging equipment where the sensing element cannot be attached to the object being measured. The GHS-19 series are offered in nominal full scale ranges from 6.35 mm to 100 mm (0.25 inches to 4.0 inches) with excellent resolution and high stroke-to-body-length ratios. The maximum tip contact force on the item being measured is 1 pound.

GHS-19 sensors have a 0.75 inch (19 mm) diameter stainless steel body with a 1/2-20 UNF-2A thread 1.5 inches (38 mm) long with two 19 mm (0.75 inch) hex jam nuts for drop-in installation in place of a spring-loaded DC LVDT gage head. These sensors utilize a probe equipped with a No. 9 contact tip, and are offered with a PT02-10-6P connector. Operating from a variety of DC voltages, they are available with a choice of one of four analog outputs. They all include ASG’s proprietary SenSet™ field calibration feature.

Features
  • Spring loaded LVIT Technology™
  • Contactless operation prevents internal wear out from dithering or rapid cycling
  • Excellent stroke-to-body-length ratio
  • Proprietary SenSet field adjustable range scaling

GHS-19 Series

รูปภาพManufacturer Part NumberคำอธิบายAvailable Quantityราคาดูรายละเอียด
SENSOR LINEAR 12.7MM CONNECTORGHSE-19-013-A-02-10-SSENSOR LINEAR 12.7MM CONNECTOR1 - Immediate$22,590.59ดูรายละเอียด
SENSOR LINEAR 25.4MM CONNECTORGHSE-19-025-A-02-10-SSENSOR LINEAR 25.4MM CONNECTOR3 - Immediate$23,358.43ดูรายละเอียด
SENSOR LINEAR 50.8MM CONNECTORGHSE-19-050-A-02-10-SSENSOR LINEAR 50.8MM CONNECTOR1 - Immediate$24,085.85ดูรายละเอียด
SENSOR LINEAR 76.2MM CONNECTORGHSE-19-075-A-02-10-SSENSOR LINEAR 76.2MM CONNECTOR0 - Immediate$24,853.69ดูรายละเอียด
SENSOR LINEAR 101.6MM CONNECTORGHSE-19-100-A-02-10-SSENSOR LINEAR 101.6MM CONNECTOR0 - Immediate$25,581.11ดูรายละเอียด
SENSOR LINEAR 12.7MM CONNECTORGHSI-19-013-A-02-20-SSENSOR LINEAR 12.7MM CONNECTOR0 - Immediate$22,590.59ดูรายละเอียด
SENSOR LINEAR 25.4MM CONNECTORGHSI-19-025-A-02-20-SSENSOR LINEAR 25.4MM CONNECTOR1 - Immediate$23,358.43ดูรายละเอียด
SENSOR LINEAR 50.8MM CONNECTORGHSI-19-050-A-02-20-SSENSOR LINEAR 50.8MM CONNECTOR0 - Immediate$24,085.85ดูรายละเอียด
SENSOR LINEAR 76.2MM CONNECTORGHSI-19-075-A-02-20-SSENSOR LINEAR 76.2MM CONNECTOR0 - Immediate$24,853.69ดูรายละเอียด
SENSOR LINEAR 101.6MM CONNECTORGHSI-19-100-A-02-20-SSENSOR LINEAR 101.6MM CONNECTOR0 - Immediate$25,581.11ดูรายละเอียด
SENSOR LINEAR 6.35MM CONNECTORGHSE-19-006-A-02-10-SSENSOR LINEAR 6.35MM CONNECTOR1 - Immediate$22,307.70ดูรายละเอียด
SENSOR LINEAR 6.35MM CONNECTORGHSI-19-006-A-02-20-SSENSOR LINEAR 6.35MM CONNECTOR1 - Immediate$22,307.70ดูรายละเอียด
Published: 2017-12-14